2412 Tantalum Capacitors - Solid SMD

Results: 3,610
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=450mOhms
14In Stock
Cut Tape
₱151.53
₱107.36
₱92.64
₱80.98
Reel
₱77.30
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 20 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 20% ESR=500mOhms
393In Stock
Cut Tape
₱146.01
₱103.07
₱88.96
₱77.91
Reel
₱74.85
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 4.7 uF 35 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 4V 33uF 2412 10 % ESR=1.5Ohms AECQ200 225In Stock
Cut Tape
₱86.50
₱58.83
₱42.82
Reel
₱31.29
₱29.69
₱25.58
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 33 uF 4 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20V 20% 254In Stock
Cut Tape
₱161.35
₱114.11
₱97.55
₱85.89
Reel
₱73.62
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F97 22 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16Volts 10% C Case Molded 500In Stock
Cut Tape
₱144.17
₱102.45
₱87.73
₱77.30
Reel
₱67.49
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TL3 10 uF 16 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Very Low DCL
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 50volts 20% C cs ESR 1.5 Molded 94In Stock
Cut Tape
₱170.55
₱121.47
₱104.91
₱92.03
Reel
₱82.82
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 1.5 uF 50 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 20% C case ESR 0.425 Mld 366In Stock
Cut Tape
₱127.61
₱89.57
₱77.30
₱67.49
Reel
₱59.51
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 15 uF 25 VDC 20 % 425 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 20% C case ESR 0.275 Mld 653In Stock
Cut Tape
₱123.93
₱85.89
₱73.01
₱63.80
Reel
₱53.99
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 68 uF 10 VDC 20 % 275 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR=350mOhms 400In Stock
Cut Tape
₱135.58
₱95.71
₱82.21
₱71.78
Reel
₱56.69
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T489 47 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Low DC Leakage Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=83mOhms AECQ200 1,093In Stock
Cut Tape
₱61.96
₱41.60
₱29.94
Reel
₱24.66
₱22.88
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 15 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 20 % ESR=67mOhms AEC-Q200 1,000In Stock
Cut Tape
₱60.12
₱40.55
₱29.51
Reel
₱24.42
₱22.70
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 25 VDC 20 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=1.8ohms 352In Stock
Cut Tape
₱209.20
₱155.22
₱134.36
₱118.41
Reel
₱97.55
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 10 % 1.8 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 10% ESR=200mOhms
212In Stock
Cut Tape
₱125.77
₱88.96
₱76.07
₱66.87
Reel
₱53.31
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 68 uF 6.3 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 68UF 2312 20% ESR=300mOhms
249In Stock
Cut Tape
₱125.77
₱88.96
₱76.07
₱66.87
Reel
₱56.81
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 68 uF 10 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=300mOhms 189In Stock
Cut Tape
₱157.06
₱111.04
₱95.71
₱84.05
Reel
₱67.49
₱62.58
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 10% ESR=180mOhms 500In Stock
Cut Tape
₱110.43
₱76.07
₱65.03
₱57.06
Reel
₱48.34
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 83 mOhms 2412 C Case - 55 C + 125 C Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=380mOhms
492In Stock
Cut Tape
₱149.69
₱106.14
₱91.41
₱80.37
Reel
₱68.10
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 20 % 380 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=400mOhms 495In Stock
Cut Tape
₱201.84
₱149.69
₱129.45
₱115.95
Reel
₱97.55
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T496 100 uF 6.3 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Fused
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2412 20 % ESR=1.1Ohms AECQ200
489In Stock
Cut Tape
₱126.99
₱87.73
₱74.85
₱65.03
Reel
₱55.58
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 10 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 35V 1.5uF 2312 10% ESR=4.5ohms
389In Stock
Cut Tape
₱118.41
₱81.60
₱69.94
₱60.74
Reel
₱47.67
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 1.5 uF 35 VDC 10 % 4.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms
218In Stock
Cut Tape
₱117.79
₱80.98
₱69.33
₱60.68
Reel
₱51.41
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T499 15 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K016CC1400AS 399In Stock
Cut Tape
₱80.98
₱56.63
₱41.72
Reel
₱34.91
₱32.58
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TP3 22 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 20% C cs ESR 0.45 Molded 371In Stock
Cut Tape
₱91.41
₱63.80
₱46.69
Reel
₱36.07
₱34.54
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 20 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 10% 1,355In Stock
Cut Tape
₱60.12
₱40.18
₱29.02
Reel
₱23.87
₱22.15
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 10% ESR=2.3Ohms AEC-Q200 43In Stock
1,000Expected 25/12/2026
Cut Tape
₱61.35
₱40.74
₱29.39
Reel
₱19.51
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 25 VDC 10 % 2.3 Ohms 2412 6032 C Case - 55 C + 125 C AEC-Q200 Automotive Grade