2412 Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 3,609
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination Produkto
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms
11,325May Stock
Cut Tape
₱50.92
₱28.96
₱23.99
Reel
₱18.22
₱17.67
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 22 uF 10 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=1.6ohms
18,445May Stock
14,500Inaasahan 6/21/2027
Cut Tape
₱57.67
₱29.94
₱27.30
Reel
₱21.17
₱19.69
₱18.41
Min.: 1
Mult.: 1
Max.: 4,000
: 500
Reel, Cut Tape, MouseReel T491 22 uF 16 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=1.2ohms
14,132May Stock
Cut Tape
₱69.94
₱35.21
₱32.21
Reel
₱27.06
₱24.66
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 20% ESR=1.6ohms
18,682May Stock
Cut Tape
₱57.06
₱38.10
₱27.48
Reel
₱19.69
₱18.41
₱18.22
Min.: 1
Mult.: 1
Max.: 4,000
: 500
Reel, Cut Tape, MouseReel T491 22 uF 16 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 10% ESR=1ohms 3,000May Stock
Cut Tape
₱171.17
₱121.47
₱104.91
₱92.03
Reel
₱76.07
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel T491 220 uF 6.3 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2312 10% ESR=1.8ohms 6,737May Stock
Cut Tape
₱144.17
₱95.71
₱80.37
₱74.85
Reel
₱65.03
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 33 uF 25 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.4ohms
11,362May Stock
Cut Tape
₱52.76
₱26.44
₱24.05
Reel
₱19.94
₱18.04
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 10 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=2.2ohms
20,309May Stock
11,500Inaasahan 6/17/2027
Cut Tape
₱60.74
₱37.42
₱29.08
Reel
₱25.15
₱22.45
₱22.21
Min.: 1
Mult.: 1
Max.: 4,000
: 500
Reel, Cut Tape, MouseReel T491 4.7 uF 35 VDC 10 % 2.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 20% ESR=2.4ohms
16,889May Stock
Cut Tape
₱55.83
₱28.10
₱25.52
Reel
₱19.57
₱18.47
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 20 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=1.2ohms
8,146May Stock
4,500Inaasahan 12/30/2026
Cut Tape
₱76.69
₱41.72
₱36.93
Reel
₱28.16
₱26.63
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=1.2ohms
19,578May Stock
16,000Inaasahan 1/25/2027
Cut Tape
₱80.98
₱43.01
₱38.77
Reel
₱32.15
₱29.88
₱27.36
Min.: 1
Mult.: 1
Max.: 4,000
: 500
Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2312 10% ESR=900 8,159May Stock
13,500Inaasahan 1/4/2027
Cut Tape
₱166.87
₱115.34
₱94.48
₱88.34
Reel
₱76.69
Min.: 1
Mult.: 1
Max.: 4,000
: 500
Reel, Cut Tape, MouseReel T491 47 uF 20 VDC 10 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2412 10 % ESR=83mOhms AECQ200 3,533May Stock
7,500Inaasahan 6/21/2027
Cut Tape
₱171.78
₱119.02
₱98.16
₱91.41
Reel
₱87.73
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 47 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 20% ESR=1.2ohms
12,472May Stock
Cut Tape
₱74.85
₱39.39
₱35.89
Reel
₱29.75
₱27.73
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 20% ESR=1.2ohms 7,321May Stock
4,500Inaasahan 1/8/2027
Cut Tape
₱80.37
₱42.95
₱38.77
Reel
₱32.09
₱29.51
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 2312 10% ESR=1.9ohms
11,049May Stock
Cut Tape
₱57.67
₱31.29
₱26.75
Reel
₱21.29
₱20.31
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=1.9ohms
6,401May Stock
Cut Tape
₱58.90
₱34.42
₱29.75
Reel
₱23.37
₱21.66
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 25 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=1.8ohms
9,411May Stock
5,500Inaasahan 4/5/2027
Cut Tape
₱74.85
₱49.33
₱35.89
Reel
₱29.75
₱27.73
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 6.8 uF 35 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 10% ESR=1.2ohms
5,817May Stock
Cut Tape
₱66.26
₱36.87
₱31.60
Reel
₱25.89
₱23.37
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 68 uF 6.3 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600 mOhms
20,677May Stock
Cut Tape
₱77.30
₱51.04
₱45.58
Reel
₱45.58
₱42.09
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=600mOhms
4,045May Stock
Cut Tape
₱117.18
₱73.62
₱65.64
₱59.39
Reel
₱46.26
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 100UF 2312 10% ESR=200mOhms
1,319May Stock
Cut Tape
₱180.37
₱107.36
₱94.48
₱87.12
Reel
₱82.21
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 10% ESR=700mOhms
4,490May Stock
Cut Tape
₱179.76
₱134.36
₱114.11
₱102.45
Reel
₱90.18
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 150 uF 10 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=350mOhms
7,432May Stock
19,000Inoorder
Cut Tape
₱93.25
₱62.58
₱50.25
Reel
₱41.10
₱38.22
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=1 Ohms
2,060May Stock
Cut Tape
₱136.20
₱92.64
₱75.46
₱69.94
Reel
₱60.68
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 22 uF 25 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade