5025 Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 448
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Termination Produkto
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 10V 10% E
2,495May Stock
Cut Tape
₱820.25
₱622.09
₱522.09
₱521.48
Reel
₱447.24
Min.: 1
Mult.: 1
: 2,500
Hindi
Reel, Cut Tape, MouseReel TAZ 22 uF 10 VDC 10 % 2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 33uF 3.5Ohms E 10 %
490May Stock
Cut Tape
₱1,174.24
₱890.80
₱792.64
₱714.11
Reel
₱538.04
Min.: 1
Mult.: 1
: 500
Hindi
Reel, Cut Tape TAZ 33 uF 6 VDC 10 % 3.5 Ohms 2010 5025 E Case 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 6Ohms E 10%
396May Stock
Cut Tape
₱1,174.24
₱903.69
₱842.34
₱810.43
Reel
₱700.62
Min.: 1
Mult.: 1
: 500
Hindi
Reel, Cut Tape TAZ 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.0UF 50V 20% E
1,420May Stock
Cut Tape
₱1,305.53
₱998.78
₱893.26
₱872.40
Reel
₱638.65
Min.: 1
Mult.: 1
: 2,500
Hindi
Reel, Cut Tape, MouseReel TAZ 1 uF 50 VDC 20 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 2Ohms E 10%
231May Stock
₱907.37
₱688.35
₱612.89
₱560.74
Min.: 1
Mult.: 1
Hindi
Bulk TAZ 22 uF 10 VDC 10 % 2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 4Ohms E 10%
57May Stock
₱2,146.02
₱1,715.35
₱1,565.65
₱1,486.51
Min.: 1
Mult.: 1
Waffle TAZ 10 uF 15 VDC 10 % 15 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF Mil ESR=6Ohm 20% 32May Stock
Cut Tape
₱1,420.25
₱1,087.12
Reel
₱1,087.12
Min.: 1
Mult.: 1
: 21
Reel, Cut Tape TAZ 1 uF 50 VDC 20 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 10V 10% E 3,165Available ang Stock ng Pabrika
₱1,344.18
₱1,028.23
₱961.97
₱898.16
₱701.23
Min.: 1
Mult.: 1
Bulk CWR09 6.8 uF 10 VDC 10 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
3,874Available ang Stock ng Pabrika
₱464.42
Min.: 500
Mult.: 500
Bulk TAZ 10 uF 15 VDC 10 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 15V 20% E
477Available ang Stock ng Pabrika
₱906.75
₱687.73
₱654.60
₱600.00
₱464.42
Min.: 1
Mult.: 1
Bulk TAZ 10 uF 15 VDC 20 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.5UF 35V 10% E
2,123Available ang Stock ng Pabrika
Reel
₱598.16
Min.: 500
Mult.: 500
: 500
Reel TAZ 1.5 uF 35 VDC 10 % 4.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
13,719Available ang Stock ng Pabrika
Reel
₱628.22
₱611.05
Min.: 500
Mult.: 500
: 500
Reel TAZ 15 uF 10 VDC 10 % 3 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2UF 25V 10% E
647Available ang Stock ng Pabrika
Reel
₱574.85
₱555.83
Min.: 500
Mult.: 500
: 500
Reel TAZ 2.2 uF 25 VDC 10 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 10V 10% E
9,415Available ang Stock ng Pabrika
Reel
₱423.32
Min.: 500
Mult.: 500
: 500
Reel TAZ 22 uF 10 VDC 10 % 2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3uF 20V 2010 10%
1,990Available ang Stock ng Pabrika
₱567.49
₱547.24
Min.: 500
Mult.: 500
Bulk TAZ 3.3 uF 20 VDC 10 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.0UF 50V 10% E
1,145Available ang Stock ng Pabrika
₱799.39
Min.: 500
Mult.: 500
Hindi
Bulk TAZ 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
632Available ang Stock ng Pabrika
₱652.76
₱638.65
Min.: 500
Mult.: 500
Hindi
Bulk TAZ 1 uF 50 VDC 20 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
757Available ang Stock ng Pabrika
₱562.58
Min.: 500
Mult.: 500
Hindi
Bulk TAZ 1.5 uF 35 VDC 10 % 4.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 10V 10% E
774Available ang Stock ng Pabrika
₱514.11
Min.: 500
Mult.: 500
Hindi
Bulk TAZ 22 uF 10 VDC 10 % 2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
1,283Available ang Stock ng Pabrika
₱584.05
Min.: 500
Mult.: 500
Hindi
Bulk TAZ 3.3 uF 20 VDC 10 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 15V 10% E
1,702Available ang Stock ng Pabrika
₱595.71
Min.: 500
Mult.: 500
Hindi
Bulk TAZ 4.7 uF 15 VDC 10 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
1,049Available ang Stock ng Pabrika
₱957.06
Min.: 500
Mult.: 500
Hindi
Bulk TAZ 6.8 uF 10 VDC 10 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 50V 10% E
200Available ang Stock
Cut Tape
₱659.51
₱636.20
₱620.25
Reel
₱620.25
Min.: 100
Mult.: 100
: 2,500
Hindi
Reel, Cut Tape, MouseReel TAZ 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 50V 10% E
Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱692.03
Min.: 2,500
Mult.: 2,500
: 2,500
Reel TAZ 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 15V 20% E
Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱432.52
Min.: 2,500
Mult.: 2,500
: 2,500
Hindi
Reel TAZ 10 uF 15 VDC 20 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability