KEMET C44P-R Serye Mga Film Capacitor

Mga Resulta: 51
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
KEMET Film Capacitors 480VAC 100uF 5% AC Filter Can 27May Stock
Min.: 1
Mult.: 1

100 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 157 mm (6.181 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 1.2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 68uF 10% AC Filter Can 26May Stock
Min.: 1
Mult.: 1

68 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.706 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 47uF 10% AC Filter Can 55May Stock
Min.: 1
Mult.: 1

47 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.435 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 200 uF 5% AC Filter Can 18May Stock
Min.: 1
Mult.: 1

200 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 100uF 10% AC Filter Can 29May Stock
Min.: 1
Mult.: 1

100 uF 1.28 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.427 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 33uF 10% AC Filter Can 56May Stock
Min.: 1
Mult.: 1
Max.: 18

33 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 2.234 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 10uF 10% AC Filter Can 194May Stock
Min.: 1
Mult.: 1

10 uF 1.7 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 3.017 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 22uF 10% AC Filter Can 34May Stock
Min.: 1
Mult.: 1

22 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 2.691 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440VAC 200 uF 5% AC Filter Can 4May Stock
90Inoorder
Min.: 1
Mult.: 1
Max.: 18

200 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 100uF 5% AC Filter Can 3May Stock
Min.: 1
Mult.: 1

100 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2.3 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 300 uF 5% AC Filter Can 2May Stock
18Inaasahan 4/16/2027
Min.: 1
Mult.: 1
Max.: 18

300 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330VAC 600uF 5% AC Filter Can 3May Stock
25Inaasahan 11/13/2026
Min.: 1
Mult.: 1
Max.: 10

600 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 250uF 5% AC Filter Can 2May Stock
Min.: 1
Mult.: 1

250 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 1.6 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 20uF 10% AC Filter Can 6May Stock
45Inaasahan 6/4/2027
Min.: 1
Mult.: 1
Max.: 18

20 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 140 mm (5.512 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 2.1 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 22uF 10% AC Filter Can 9May Stock
9Inaasahan 9/25/2026
Min.: 1
Mult.: 1

22 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 1.951 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 68uF 10% AC Filter Can 1May Stock
Min.: 1
Mult.: 1

68 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 1.234 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 150uF 10% AC Filter Can 1May Stock
Min.: 1
Mult.: 1

150 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 480 VAC 10 % 2 Pin 1.4 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330VAC 400uF 5% AC Filter Can
27Inaasahan 4/2/2027
Min.: 1
Mult.: 1

400 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 47uF 10% AC Filter Can
24Inaasahan 10/16/2026
Min.: 1
Mult.: 1
Max.: 18

47 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 1.76 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 80uF 5% AC Filter Can
12Inaasahan 11/27/2026
Min.: 1
Mult.: 1

80 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 1.4 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 200uF 10% AC Filter Can
12Inaasahan 4/9/2027
Min.: 1
Mult.: 1

200 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 480 VAC 10 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 22uF 10% AC Filter Can
18Inaasahan 10/9/2026
Min.: 1
Mult.: 1

22 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 2.117 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 100 uF 5% AC Filter Can Lead-Time para sa Hindi Naka-stock 46 (na) Linggo
Min.: 18
Mult.: 9

100 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.7 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 120 uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 46 (na) Linggo
Min.: 18
Mult.: 9

120 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 10 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 133 uF 5% AC Filter Can Lead-Time 46 (na) Linggo
Min.: 1
Mult.: 1

133 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk