Spectrum Control PSM Serye Mga Feed Through Capacitor

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Bilang ng mga Terminal Haba Lapad Taas Produkto Rating ng Current Minimum na Operating Temperature Maximum na Operating Temperature Maximum na DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 1,125May Stock
Cut Tape
₱514.11
₱381.60
₱368.10
Reel
₱325.77
₱321.47
₱317.79
Min.: 1
Mult.: 1
: 500
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 3,634May Stock
4,000Inaasahan 1/20/2027
Cut Tape
₱604.91
₱436.81
₱410.43
Reel
₱393.87
Min.: 1
Mult.: 1
: 500
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 10A PI EMI 500Available ang Stock
Cut Tape
₱454.60
₱337.43
₱330.68
Reel
₱280.98
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel


Spectrum Control Feed Through Capacitors EMI FILTER Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱268.71
Min.: 2,000
Mult.: 1
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱386.51
Min.: 2,000
Mult.: 1
: 500
68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱491.41
₱365.03
₱321.47
₱287.12
Reel
₱263.81
Min.: 1
Mult.: 1
: 500
Hindi
2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control PSM4F-103Z-20T0
Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱309.20
Min.: 2,000
Mult.: 1
: 500
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape