- 50 C Mga Film Capacitor

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Tolerance Dami ng Pin ESR Taas Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Vishay / BC Components Film Capacitors 0.39uF 5% 2500volts SL AEC-Q200 63May Stock
Min.: 1
Mult.: 1

390 nF 2.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 30 mm (1.181 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 0.056uF 5% 400volts LL AEC-Q200 392May Stock
Min.: 1
Mult.: 1

56 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 5 % 2 Pin 66 mOhms 7 mm (0.276 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 0.39uF 5% 2000volts SL AEC-Q200 96May Stock
Min.: 1
Mult.: 1

390 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 38.5 mm (1.516 in) AC and Pulse Film Capacitors 5 % 2 Pin 6 mOhms 21.5 mm (0.846 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 0.47uF 5% 400volts LL AEC-Q200 78May Stock
Min.: 1
Mult.: 1

470 nF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26 mm (1.024 in) 19.5 mm (0.768 in) AC and Pulse Film Capacitors 5 % 2 Pin 17 mOhms 10 mm (0.394 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 1Kvolts SL AEC-Q200 68May Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28.5 mm (1.122 in) AC and Pulse Film Capacitors 5 % 2 Pin 7 mOhms 15.7 mm (0.618 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 1uF 5% 1600volts SL AEC-Q200 67May Stock
77Inaasahan 8/27/2026
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 44 mm (1.732 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 24 mm (0.945 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 1.5uF 5% 850volts SL AEC-Q200 29May Stock
Min.: 1
Mult.: 1

1.5 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28.5 mm (1.122 in) AC and Pulse Film Capacitors 5 % 2 Pin 6 mOhms 15.7 mm (0.618 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 15uF 5% 400volts SL AEC-Q200 53May Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 30 mm (1.181 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 0.0033uF 5% 2500volt LL AEC-Q200 120May Stock
Min.: 1
Mult.: 1

3.3 nF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 5 % 2 Pin 796 mOhms 8.5 mm (0.335 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 0.82uF 5% 1Kvolts LL AEC-Q200 52May Stock
Min.: 1
Mult.: 1

820 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 31 mm (1.22 in) AC and Pulse Film Capacitors 5 % 2 Pin 14 mOhms 21 mm (0.827 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 2.7uF 5% 1250volts SL AEC-Q200 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

2.7 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 5 % 2 Pin 5 mOhms 30 mm (1.181 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components Film Capacitors 8.2uF 5% 630volts SL AEC-Q200 Lead-Time 12 (na) Linggo
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 5 % 2 Pin 6 mOhms 30 mm (1.181 in) Straight - 50 C + 105 C MKP385e AEC-Q200 Tray
Vishay / BC Components BFC238670274
Vishay / BC Components Film Capacitors SNUBBER MMKP 270 nF + / - 10% 2500Vdc Pitch 27,5mm Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 36
Mult.: 36

270 nF 850 VDC Lug Polypropylene (PP) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 2 Pin 30.5 mm (1.201 in) - 50 C + 85 C BFC2386 Bulk