Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 4700 pF 100 VDC 5% 1,084In Stock
5,000Expected 01/11/2026
₱38.65
₱25.95
₱17.73
₱14.91
Min.: 1
Mult.: 1
4.7 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 2200pF 5% 100V 4.5x6x7.2 4,348In Stock
₱43.56
₱28.65
₱17.85
₱14.42
Min.: 1
Mult.: 1
2.2 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 33pF 5% 1000V 4.5x6x7.2 1,591In Stock
₱41.10
₱27.73
₱18.90
₱15.46
Min.: 1
Mult.: 1
33 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 0.068 uF 250 VDC 10% 335In Stock
₱46.01
₱30.98
₱21.17
₱17.73
Min.: 1
Mult.: 1
68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.15 uF 63 VDC 5.5x11.5x7.2 PCM 5 727In Stock
₱49.69
₱33.25
₱22.70
₱19.08
Min.: 1
Mult.: 1
150 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 63 VDC 11x16x7.2 PCM 5 726In Stock
2,000Expected 06/01/2027
₱179.76
₱127.61
₱109.82
₱96.32
Min.: 1
Mult.: 1
1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.047 uF 250 VDC 5% 2,416In Stock
₱52.15
₱34.97
₱23.87
₱19.51
Min.: 1
Mult.: 1
47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.47 uF 63 VDC 5% 4,312In Stock
₱57.67
₱38.47
₱27.73
₱22.88
Min.: 1
Mult.: 1
470 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 400 VDC 5% 656In Stock
700On Order
₱48.47
₱32.39
₱23.37
₱19.26
Min.: 1
Mult.: 1
100 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 200 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 33 pF 1000 VDC 5% 2,059In Stock
₱41.10
₱27.73
₱18.90
₱15.46
Min.: 1
Mult.: 1
33 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 6800 pF 1000 VDC 5% 2,190In Stock
₱147.85
₱104.91
₱89.57
₱78.53
Min.: 1
Mult.: 1
6.8 nF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 250 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.022 uF 250 VDC 5% 1,318In Stock
₱42.95
₱28.90
₱19.75
₱16.14
Min.: 1
Mult.: 1
22 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 100 pF 1000 VDC 5% 932In Stock
3,900Expected 18/11/2026
₱41.10
₱27.55
₱17.12
₱13.80
Min.: 1
Mult.: 1
100 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 0.022 uF 100 VDC 0.1 3,680In Stock
₱42.33
₱27.91
₱17.36
₱13.99
Min.: 1
Mult.: 1
22 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 1 uF 5% 100 VDC 7.2x13x7.2 2,550In Stock
₱65.64
₱44.36
₱32.27
₱26.75
Min.: 1
Mult.: 1
1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 470 pF 400 VDC 5% 3,692In Stock
₱42.33
₱27.79
₱17.30
₱13.93
Min.: 1
Mult.: 1
470 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 0.022 uF 400 VDC 5% 209In Stock
5,200Expected 03/03/2027
₱47.24
₱31.66
₱21.60
₱18.77
Min.: 1
Mult.: 1
22 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.01 uF 100 VDC 10% 2,956In Stock
₱43.56
₱28.83
₱17.98
₱14.48
Min.: 1
Mult.: 1
10 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.068 uF 100 VDC 10% 304In Stock
₱42.33
₱27.91
₱17.36
₱14.17
Min.: 1
Mult.: 1
68 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 400 VDC 10% 1,405In Stock
₱49.69
₱33.44
₱22.82
₱18.65
Min.: 1
Mult.: 1
100 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 200 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 1000 pF 100 VDC 0.025 5,991In Stock
₱41.72
₱21.60
₱19.08
₱15.58
Min.: 1
Mult.: 1
1 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 2200 pF 100 VDC 5% 4,984In Stock
₱38.65
₱25.89
₱17.67
₱14.42
Min.: 1
Mult.: 1
2.2 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKS 2 Roll
WIMA Film Capacitors MKP 2 0.033 uF 400 VDC 5.5x11.5x7.2 PCM 5 5,067In Stock
₱41.10
₱27.67
₱18.90
₱15.46
Min.: 1
Mult.: 1
33 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.033 uF 250 VDC 5% 5,649In Stock
₱45.40
₱23.13
₱20.80
₱16.99
Min.: 1
Mult.: 1
33 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.022 uF 100 VDC 0.2 6,911In Stock
₱40.49
₱26.81
₱16.75
₱13.50
Min.: 1
Mult.: 1
22 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll