Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 220 pF 1000 VDC 5% 9,941In Stock
₱41.72
₱27.48
₱17.12
₱13.80
Min.: 1
Mult.: 1
220 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 0.022 uF 100 VDC 0.2 6,911In Stock
₱40.49
₱26.81
₱16.75
₱13.50
Min.: 1
Mult.: 1
22 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.047 uF 100 VDC 5% 6,372In Stock
₱48.47
₱32.76
₱22.33
₱18.22
Min.: 1
Mult.: 1
47 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA MKS2C042201M00KN00
WIMA Film Capacitors MKS 2 2.2 uF 63 VDC 8.5x14x7.2 PCM 5 1,059In Stock
₱104.91
₱72.39
₱61.96
₱53.93
Min.: 1
Mult.: 1
Roll
WIMA Film Capacitors 0.1 uF 100 VDC 10% 5,854In Stock
₱39.88
₱18.83
₱16.99
₱13.93
Min.: 1
Mult.: 1
100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 100 pF 100 VDC 5% 4,038In Stock
₱38.65
₱18.16
₱16.38
₱13.37
Min.: 1
Mult.: 1
100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 1500 pF 630 VDC 5% 3,285In Stock
₱39.26
₱18.59
₱16.75
₱13.68
Min.: 1
Mult.: 1
1.5 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 0.022 uF 100 VDC 5% 3,424In Stock
₱42.95
₱21.41
₱19.08
₱15.64
Min.: 1
Mult.: 1
22 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.01 uF 250 VDC 5% 2,971In Stock
₱42.95
₱21.53
₱19.26
₱15.77
Min.: 1
Mult.: 1
10 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 63 VDC 10% 4,253In Stock
₱85.28
₱58.16
₱42.33
₱35.03
Min.: 1
Mult.: 1
100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.22 uF 63 VDC 10% 818In Stock
4,000Expected 18/12/2026
₱86.50
₱60.43
₱44.54
₱37.24
Min.: 1
Mult.: 1
220 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.047 uF 100 VDC 10% 4,557In Stock
₱42.33
₱27.91
₱17.36
₱13.99
Min.: 1
Mult.: 1
47 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 100 VDC 5% 5,517In Stock
₱39.26
₱26.50
₱18.10
₱14.79
Min.: 1
Mult.: 1
100 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.68 uF 100 VDC 10% 1,277In Stock
₱53.37
₱35.34
₱25.46
₱20.98
Min.: 1
Mult.: 1
680 nF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1 uF 10% 63 VDC 3x7.5x4.6 103In Stock
8,000On Order
₱66.26
₱38.34
₱30.31
₱26.69
Min.: 1
Mult.: 1
100 nF 63 VDC Radial Polyethylene Terephthalate (PET) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKS Roll
WIMA Film Capacitors 0.33 uF 100 VDC 5%
6,852On Order
₱85.28
₱59.02
₱43.56
₱37.55
Min.: 1
Mult.: 1
330 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 1 uF 10% 63 VDC 5x10x7.2
7,436On Order
₱61.96
₱41.04
₱29.63
₱25.58
Min.: 1
Mult.: 1
1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 47 pF 1000 VDC 5%
6,500Expected 07/04/2027
₱41.72
₱27.98
₱19.08
₱15.58
Min.: 1
Mult.: 1
47 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors MKP 2 0.015 uF 100 VDC 3x7.5x7.2 PCM 5
5,650On Order
₱41.72
₱27.98
₱19.08
₱15.77
Min.: 1
Mult.: 1
15 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.1uF 100 Volts 5%
3,900Expected 17/03/2027
₱60.74
₱34.17
₱27.55
₱23.07
Min.: 1
Mult.: 1
100 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.22 uF 100 VDC 5%
2,798On Order
₱78.53
₱53.37
₱38.83
₱36.99
Min.: 1
Mult.: 1
220 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 6800 pF 400 VDC 5%
6,000Expected 08/01/2027
₱52.76
₱35.58
₱24.29
₱19.82
Min.: 1
Mult.: 1
6.8 nF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 200 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors 0.68 uF 63 VDC 5%
3,933Expected 03/03/2027
₱57.67
₱38.34
₱27.67
₱23.74
Min.: 1
Mult.: 1
680 nF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 1.0 uF 63 VDC 5x10x7.2 PCM 5
3,300Expected 16/12/2026
₱154.60
₱109.20
₱93.87
₱82.21
Min.: 1
Mult.: 1
1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 2.2 uF 100 VDC 11x16x7.2 PCM 5
1,976Expected 27/01/2027
₱93.25
₱65.03
₱48.28
₱40.98
Min.: 1
Mult.: 1
2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll