C44P-R Serye Mga Film Capacitor

Mga Resulta: 51
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
KEMET Film Capacitors 440VAC 250uF 5% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱6,849.11
Min.: 25
Mult.: 5
250 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 300 uF 10% Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱7,484.70
Min.: 25
Mult.: 5
300 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 10 % 2 Pin 1.6 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 200 uF 5% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱4,469.35
₱3,684.68
₱3,517.81
Min.: 1
Mult.: 1
200 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 330 VAC 500 uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱6,833.16
₱5,766.90
₱5,635.00
Min.: 1
Mult.: 1
500 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 10 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 60uF 5% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱3,707.38
₱3,417.81
Min.: 18
Mult.: 9
60 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 2.4 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 60uF 5% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱3,329.46
₱3,174.25
Min.: 18
Mult.: 9
60 uF 1.1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 3.8 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 70uF 5% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱4,698.18
₱4,373.64
Min.: 18
Mult.: 9
70 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin 1.4 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 480VAC 166uF 5% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱5,327.63
₱5,102.48
Min.: 25
Mult.: 5
166 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 480 VAC 5 % 2 Pin - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 33uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱3,647.26
₱3,478.55
Min.: 18
Mult.: 9
33 uF 1.28 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.628 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 120uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱7,265.68
₱5,810.46
Min.: 1
Mult.: 1
120 uF 1.28 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.328 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 150uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱7,692.68
Min.: 12
Mult.: 4
150 uF 1.28 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.229 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 15uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱3,946.03
₱3,228.85
₱3,077.32
Min.: 1
Mult.: 1
15 uF 1.4 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 2.471 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 22uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱4,158.30
₱3,543.58
₱3,363.21
Min.: 1
Mult.: 1
22 uF 1.4 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 2.996 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 47uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱5,864.45
₱5,021.50
₱4,774.87
Min.: 1
Mult.: 1
47 uF 1.4 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.902 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 68uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱6,250.34
₱5,544.20
₱5,283.46
Min.: 1
Mult.: 1
68 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.634 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 100uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱8,581.64
₱7,447.89
Min.: 1
Mult.: 1
100 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.335 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 120uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱8,167.53
₱6,897.58
Min.: 1
Mult.: 1
120 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.3 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 150uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱10,109.87
₱8,836.85
Min.: 1
Mult.: 1
150 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.168 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 15uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱4,581.62
₱3,730.69
₱3,618.42
Min.: 1
Mult.: 1
15 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 3.616 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 33uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱6,777.33
₱5,262.60
₱5,080.39
Min.: 1
Mult.: 1
33 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 2.031 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 68uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱6,807.40
₱5,531.32
₱5,363.22
Min.: 1
Mult.: 1
68 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 1.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 100uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱9,421.52
₱7,952.19
Min.: 1
Mult.: 1
100 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 1.299 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 15uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱4,305.54
₱3,553.39
₱3,551.55
Min.: 1
Mult.: 1
15 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 2.531 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 33uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱6,011.69
₱4,885.30
₱4,596.34
Min.: 1
Mult.: 1
33 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 1.655 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000VAC 47uF 10% AC Filter Can Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
₱5,712.91
₱5,408.00
Min.: 25
Mult.: 5
47 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 1.413 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk