CT Series Aluminum Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC, 15uF ,7343 metric size T&R; 7.3mmx4.3mmx1.4 3,096In Stock
Cut Tape
₱127.61
₱90.18
₱77.30
₱67.49
Reel
₱53.31
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 100uF 6.3volt 4,282In Stock
Cut Tape
₱142.95
₱98.16
₱80.37
₱71.78
Reel
₱51.84
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 47uF 16volt 2,018In Stock
3,500Expected 15/01/2027
Cut Tape
₱140.49
₱94.48
₱77.30
₱69.33
Reel
₱49.08
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
47 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 47uF 20volt 153In Stock
Cut Tape
₱171.17
₱112.88
₱88.34
₱80.37
Reel
₱49.02
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
47 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 25volt 112In Stock
3,500Expected 10/03/2027
Cut Tape
₱171.17
₱112.88
₱88.34
₱80.37
Reel
₱49.02
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 180uF 4.0volt Non-Stocked Lead-Time 52 Weeks
Reel
₱50.37
Min.: 3,500
Mult.: 3,500
Max.: 3,500
: 3,500
180 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms - 55 C + 105 C Molded CT Reel
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 10volt Non-Stocked Lead-Time 52 Weeks
Reel
₱50.68
Min.: 3,500
Mult.: 3,500
Max.: 3,500
: 3,500
68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel
Panasonic Industry Aluminum Organic Polymer Capacitors 33uF 20volt Non-Stocked Lead-Time 42 Weeks
Reel
₱54.48
Min.: 3,500
Mult.: 3,500
Max.: 3,500
: 3,500
33 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel