EZPV Series Film Capacitors

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 1000VDC 4.7uF 10% 2-Pin Straight lead 522In Stock
₱390.80
₱280.98
₱246.01
₱219.02
Min.: 1
Mult.: 1
4.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 219In Stock
₱931.91
₱786.51
₱659.51
Min.: 1
Mult.: 1
45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1000VDC 15uF 10% Straight lead 4-Pin AEC-Q200 143In Stock
₱652.15
₱499.39
₱437.43
₱379.76
Min.: 1
Mult.: 1
15 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 11uF 10% LS=27.5mm 2-Pin STD 196In Stock
₱464.42
₱346.01
₱298.77
₱253.38
Min.: 1
Mult.: 1
11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 20uF 10% Straight lead 4-Pin AEC-Q200 121In Stock
₱727.61
₱558.29
₱476.69
₱440.49
Min.: 1
Mult.: 1
20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 6uF 10% 2Pin AEC-Q200 566In Stock
₱449.70
₱331.29
₱287.73
₱243.56
Min.: 1
Mult.: 1
6 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.5 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 30uF 10% 4-Pin Straight lead 89In Stock
₱847.86
₱660.13
₱548.47
₱520.25
Min.: 1
Mult.: 1
30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 65uF 10% Straight lead 4-Pin AEC-Q200 48In Stock
₱1,452.77
₱1,059.51
₱1,049.09
₱1,014.12
₱953.99
Min.: 1
Mult.: 1
65 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 25uF 10% 4-Pin Straight lead 92In Stock
₱780.37
₱601.84
₱508.59
₱492.03
Min.: 1
Mult.: 1
25 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1000VDC 25uF 10% 4-Pin Straight lead 74In Stock
₱954.61
₱776.69
₱654.60
₱638.04
Min.: 1
Mult.: 1
25 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1000VDC 3uF 10% Straight lead 2-Pin AEC-Q200 287In Stock
₱325.77
₱234.97
₱206.75
₱178.53
Min.: 1
Mult.: 1
3 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 30uF 10% Straight lead 4-Pin AEC-Q200 99In Stock
₱823.32
₱644.79
₱549.70
₱535.59
Min.: 1
Mult.: 1
30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 146In Stock
₱1,014.12
₱796.94
₱685.28
₱677.30
Min.: 1
Mult.: 1
25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 12uF 10% 14.3mOhm 2Pin 517In Stock
₱431.29
₱319.63
₱292.64
₱245.40
Min.: 1
Mult.: 1
12 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 14.3 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 20uF 10% 4Pin AEC-Q200 255In Stock
₱758.29
₱580.98
₱514.11
₱463.19
Min.: 1
Mult.: 1
20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
₱1,352.77
₱1,080.99
₱885.89
₱868.10
Min.: 1
Mult.: 1
50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC18uF 10% 4-Pin STD 129In Stock
₱598.78
₱453.99
₱377.92
₱342.95
Min.: 1
Mult.: 1
18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1100VDC 30uF 10% 9.9mOhm 4Pin 198In Stock
₱945.40
₱798.78
₱675.46
Min.: 1
Mult.: 1
30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 9.9 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 176In Stock
₱912.27
₱768.72
₱713.50
₱685.89
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1000VDC 5uF 10% Straight lead 2-Pin AEC-Q200 287In Stock
₱406.75
₱300.00
₱257.67
₱220.25
Min.: 1
Mult.: 1
5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC18uF 10% 4-Pin STD AEC-Q200 150In Stock
₱603.07
₱457.06
₱383.44
₱353.38
Min.: 1
Mult.: 1
18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 25uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
₱780.37
₱601.84
₱500.62
₱470.55
₱458.90
Min.: 1
Mult.: 1
25 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 35uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
₱954.61
₱759.51
₱642.95
₱622.70
Min.: 1
Mult.: 1
35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 8uF 10% Straight lead 2-Pin AEC-Q200 295In Stock
₱437.43
₱324.54
₱279.14
₱239.88
Min.: 1
Mult.: 1
8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 9uF 10% 4-Pin STD 200In Stock
₱448.47
₱333.13
₱287.12
₱243.56
Min.: 1
Mult.: 1
9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk