LR Serye Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Uri ng Package Series Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 6.3volt 2,224May Stock
3,500Inaasahan 12/10/2026
Cut Tape
₱130.06
₱86.50
₱74.23
₱65.03
Reel
₱51.10
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 220uF 2.0volt Lead-Time para sa Hindi Naka-stock 33 (na) Linggo
Reel
₱47.67
Min.: 3,500
Mult.: 3,500
Max.: 3,500
: 3,500
220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminum Organic Polymer Capacitors 220uF 2.0volt Lead-Time para sa Hindi Naka-stock 33 (na) Linggo
Reel
₱53.56
Min.: 3,500
Mult.: 3,500
Max.: 3,500
: 3,500
220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminum Organic Polymer Capacitors 180uF 2.5volt Lead-Time para sa Hindi Naka-stock 33 (na) Linggo
Reel
₱47.67
Min.: 3,500
Mult.: 3,500
Max.: 3,500
: 3,500
180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminum Organic Polymer Capacitors 180uF 2.5volt Lead-Time para sa Hindi Naka-stock 33 (na) Linggo
Reel
₱53.56
Min.: 3,500
Mult.: 3,500
Max.: 3,500
: 3,500
180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminum Organic Polymer Capacitors 120uF 4.0volt Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Cut Tape
₱144.79
₱96.93
₱79.76
₱71.17
Reel
₱50.00
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
120 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel