NOS Series Niobium Oxide Capacitors

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package / Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm 4,424In Stock
Cut Tape
₱62.58
₱36.69
₱30.61
₱24.72
Reel
₱20.86
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm 2,175In Stock
Cut Tape
₱96.93
₱58.10
₱38.53
₱36.81
Reel
₱36.81
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 2.6 uA 412 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm 1,565In Stock
Cut Tape
₱44.79
₱21.29
₱19.20
₱15.64
Reel
₱13.62
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 212 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm 97In Stock
Cut Tape
₱44.17
₱37.06
₱23.37
Reel
₱23.31
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 1 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 300 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm 2,742In Stock
Cut Tape
₱58.90
₱31.10
₱27.06
₱22.33
Reel
₱19.26
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 4 uA 412 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=500mOhm 147In Stock
Cut Tape
₱42.33
₱21.47
₱19.02
₱15.77
Reel
₱13.99
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 5.6 uA 452 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 100mOhms 20%
5,500Expected 18/03/2027
Cut Tape
₱115.34
₱66.87
₱57.85
Reel
₱40.55
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=7 0mOhm
4,990Expected 12/08/2027
Cut Tape
₱233.13
₱163.19
₱134.97
₱126.38
Reel
₱111.66
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC 70 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.604 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 330uF 20% ESR=100 mOhm
5,000Expected 31/05/2027
Cut Tape
₱145.40
₱100.61
₱84.05
₱76.07
Reel
₱68.10
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱30.00
Min.: 24,000
Mult.: 8,000
: 8,000
10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱29.02
Min.: 20,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱31.66
Min.: 16,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% ESR=1500mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱30.43
Min.: 16,000
Mult.: 2,000
: 2,000
15 uF 4 VDC 1.5 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 245 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱42.09
Min.: 12,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱46.44
Min.: 12,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱42.95
Min.: 10,000
Mult.: 2,000
: 2,000
22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱45.34
Min.: 10,000
Mult.: 2,000
: 2,000
22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm Non-Stocked Lead-Time 17 Weeks
Cut Tape
₱52.15
₱34.85
₱25.15
₱20.74
Reel
₱18.59
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 3.8 uA 452 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3v 47uF +/-20% ESR=800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱38.53
Min.: 10,000
Mult.: 2,000
: 2,000
47 uF 6.3 VDC 800 mOhms 1210 (3528 metric) 20 % NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱65.64
Min.: 9,000
Mult.: 500
: 500
100 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 938 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=70 mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱193.25
₱135.58
₱106.75
₱95.71
Reel
₱85.89
Min.: 1
Mult.: 1
: 500
100 uF 4 VDC 70 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.373 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱55.03
Min.: 9,000
Mult.: 500
: 500
100 uF 6.3 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱67.49
Min.: 9,000
Mult.: 500
: 500
150 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱80.98
Min.: 9,000
Mult.: 500
: 500
150 uF 4 VDC 90 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 1.211 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 220uF 20% ESR=125mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
₱68.71
Min.: 9,000
Mult.: 500
: 500
220 uF 1.8 VDC 125 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.028 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel