R46 Series Safety Capacitors

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275volts 0.22uF
730In Stock
₱54.60
₱36.26
₱26.14
₱21.53
Min.: 1
Mult.: 1
220 nF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.47uF 10%
467In Stock
₱103.07
₱71.17
₱60.43
₱52.82
Min.: 1
Mult.: 1
470 nF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20%
759In Stock
1,360Expected 28/05/2027
₱40.49
₱27.36
₱18.65
Reel
₱15.58
₱12.27
Min.: 1
Mult.: 1
: 680
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac .1uF 10%
1,260In Stock
₱45.40
₱30.68
₱20.98
Reel
₱17.12
₱15.77
Min.: 1
Mult.: 1
: 680
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275volts 0.47uF 10%
254In Stock
₱83.44
₱57.67
₱39.45
₱32.82
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.1uF 5%
93In Stock
1,750Expected 09/07/2027
₱44.17
₱29.57
₱20.18
₱16.50
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF
296In Stock
₱60.12
₱40.92
₱29.75
₱23.80
Min.: 1
Mult.: 1
220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 13.5 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.68uF 20%
31In Stock
700Expected 17/11/2026
₱68.71
₱40.31
₱32.39
₱25.83
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275vac 1.8uF 20%
330In Stock
₱107.98
₱74.23
₱63.80
₱55.83
Min.: 1
Mult.: 1
1.8 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors 275vac .1uF 10%
1,242In Stock
₱41.10
₱27.06
₱16.87
₱13.56
Reel
₱12.45
Min.: 1
Mult.: 1
: 800
100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 0.39uF 10%
387In Stock
₱82.82
₱56.63
₱41.23
₱34.17
Min.: 1
Mult.: 1
390 nF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 1 uF 310 VAC 630 VDC 351In Stock
250Expected 04/12/2026
₱80.98
₱41.47
₱40.55
₱32.15
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=10mm 818In Stock
Cut Tape
₱62.58
₱31.41
₱28.65
₱23.99
Reel
₱21.84
Min.: 1
Mult.: 1
: 1,000
Safety Film Capacitors R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310V 1uF 20% LS=22.5mm 33In Stock
₱85.89
₱52.27
₱40.55
₱33.87
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 300vac 1uF 10%
253In Stock
1,250Expected 23/07/2027
₱84.05
₱50.98
₱36.44
₱33.13
Min.: 1
Mult.: 1
1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 310V 1.5uF 20% LS=22.5mm 172In Stock
600Expected 23/07/2027
₱104.91
₱72.39
₱61.96
₱53.87
Min.: 1
Mult.: 1
1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors .33uF 275volts 20%
3,607In Stock
2,000Expected 14/05/2027
₱56.44
₱27.98
₱25.46
₱21.23
Min.: 1
Mult.: 1
330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.33uF 20%
943In Stock
₱56.44
₱27.98
₱25.46
₱21.10
Min.: 1
Mult.: 1
330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 275vac .47uF 20% X2 15mm
1,939In Stock
₱71.17
₱36.26
₱33.19
₱30.68
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.68uF 20%
490In Stock
500Expected 25/12/2026
₱72.39
₱36.81
₱33.74
₱28.41
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.82uF 20%
1,188In Stock
₱79.76
₱40.92
₱32.94
₱30.92
Min.: 1
Mult.: 1
820 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF
515In Stock
₱53.37
₱31.23
₱25.77
₱21.23
Min.: 1
Mult.: 1
220 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 15 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10%
735In Stock
₱82.21
₱55.71
₱40.55
₱33.62
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10%
44In Stock
500Expected 28/05/2027
₱89.57
₱55.28
₱42.76
₱37.48
₱34.17
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 1uF 560VDC/275VAC 10%
603In Stock
3,250Expected 18/12/2026
₱86.50
₱58.47
₱42.58
₱35.28
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk