SLP Series Aluminum Electrolytic Capacitors - Snap In

Results: 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C 1,273In Stock
3,000Expected 10/02/2027
₱258.28
₱194.48
₱171.17
₱162.58
Min.: 1
Mult.: 1
560 uF 200 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.7 A 355 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 8200uF 35V 20% 105C 1,823In Stock
₱277.92
₱174.23
₱153.38
₱139.26
Min.: 1
Mult.: 1
8.2 mF 35 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.9 A 65 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1500uF 63V 20% 105C 2,516In Stock
₱196.32
₱142.95
₱114.72
₱104.91
Min.: 1
Mult.: 1
1.5 mF 63 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 265 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C 1,110In Stock
₱163.19
₱123.31
₱107.98
₱99.39
Min.: 1
Mult.: 1
6.8 mF 25 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.4 A 88 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C 2,860In Stock
₱241.72
₱174.23
₱142.33
₱122.09
Min.: 1
Mult.: 1
330 uF 200 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.25 A 603 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C 2,520In Stock
₱201.23
₱158.28
₱140.49
₱133.13
Min.: 1
Mult.: 1
470 uF 200 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 423 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C 1,159In Stock
₱561.97
₱446.01
₱441.11
₱426.38
Min.: 1
Mult.: 1
10 mF 63 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 5.11 A 40 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% 2,530In Stock
₱609.21
₱449.70
₱442.95
₱428.22
Min.: 1
Mult.: 1
330 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.37 A 1.005 Ohms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 680uF 250V 20% 105C 1,427In Stock
₱490.19
₱364.42
₱311.66
₱284.66
Min.: 1
Mult.: 1
680 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2 A 293 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C 2,693In Stock
₱490.19
₱311.04
₱289.57
₱278.53
Min.: 1
Mult.: 1
1000 uF 200 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.3 A 199 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C 975In Stock
₱285.89
₱195.71
₱165.03
₱155.83
Min.: 1
Mult.: 1
470 uF 200 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.5 A 423 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C 1,114In Stock
₱361.35
₱253.38
₱214.11
₱190.80
Min.: 1
Mult.: 1
680 uF 200 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.72 A 293 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C 126In Stock
₱925.16
₱653.99
₱615.34
₱596.32
Min.: 1
Mult.: 1
1.5 mF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.61 A 133 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C 2,962In Stock
₱568.10
₱424.54
₱420.86
₱395.09
Min.: 1
Mult.: 1
820 uF 250 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.3 A 243 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C 2,103In Stock
₱395.09
₱277.30
₱231.29
₱209.20
Min.: 1
Mult.: 1
470 uF 250 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.65 A 423 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 8200uF 80V 20% 105C 1,672In Stock
₱803.07
₱520.86
₱488.96
₱473.01
Min.: 1
Mult.: 1
8.2 mF 80 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 4.2 A 40 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C 2,776In Stock
₱607.37
₱384.05
₱358.28
₱346.01
Min.: 1
Mult.: 1
1.5 mF 200 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.08 A 133 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C 1,231In Stock
₱385.28
₱269.94
₱226.38
₱203.68
Min.: 1
Mult.: 1
470 uF 250 VDC 22 mm (0.866 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.65 A 423 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 680uF 400V 20% 1,594In Stock
₱1,050.93
₱723.93
₱682.83
₱662.58
Min.: 1
Mult.: 1
680 uF 400 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.34 A 488 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C 1,072In Stock
₱291.41
₱203.07
₱164.42
₱136.81
Min.: 1
Mult.: 1
1000 uF 100 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.47 A 265 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C 1,423In Stock
₱474.24
₱340.49
₱260.12
₱254.60
Min.: 1
Mult.: 1
1000 uF 200 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.3 A 199 mOhms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% 1,432In Stock
₱490.19
₱334.97
₱317.79
₱291.41
Min.: 1
Mult.: 1
150 uF 400 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 830 mA 2.212 Ohms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 180uF 250V 20% 105C 1,511In Stock
₱220.25
₱157.06
₱125.77
₱115.34
Min.: 1
Mult.: 1
180 uF 250 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 880 mA 1.106 Ohms - 25 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C 1,057In Stock
900Expected 23/11/2026
₱279.76
₱195.71
₱158.28
₱138.04
Min.: 1
Mult.: 1
2.2 mF 63 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2 A 181 mOhms - 40 C + 105 C 2 Pin SLP Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 330uF 160V 20% 105C 1,891In Stock
₱162.58
₱122.70
₱109.20
₱100.00
Min.: 1
Mult.: 1
330 uF 160 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.2 A 603 mOhms - 25 C + 105 C 2 Pin SLP Bulk