DIP Mga Film Capacitor

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Taas Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
TDK Film Capacitors xEVCAP _Type C0_270uF_500V_Lead terminal 81May Stock
₱4,271.80
₱3,595.72
₱3,595.11
₱3,560.75
Min.: 1
Mult.: 1
270 uF 500 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 890 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type B1_115uF_650V_Lead terminal 43May Stock
₱2,983.45
₱2,433.14
₱2,276.09
₱2,228.85
Min.: 1
Mult.: 1
115 uF 650 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 510 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type A1_130uF_650V_Lead terminal 54May Stock
₱3,128.85
₱2,549.71
₱2,390.81
₱2,341.73
Min.: 1
Mult.: 1
130 uF 650 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 890 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type C1_175uF_650V_Lead terminal 38May Stock
48Inaasahan 11/20/2026
₱3,533.15
₱2,898.17
₱2,727.01
₱2,628.23
Min.: 1
Mult.: 1
175 uF 650 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 660 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type C2_135uF_850V_Lead terminal 65May Stock
₱2,896.33
₱2,388.36
₱2,204.31
₱2,155.84
Min.: 1
Mult.: 1
135 uF 850 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 780 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type A3 _75uF_920V_Lead terminal 98May Stock
₱2,545.41
₱2,047.86
₱1,911.05
₱1,869.33
Min.: 1
Mult.: 1
75 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.18 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type A0_200uF_500V_Lead terminal 15May Stock
₱3,820.26
₱3,142.96
₱3,026.40
₱2,968.73
Min.: 1
Mult.: 1
200 uF 500 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.13 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type A2_100uF_850V_Lead terminal 29May Stock
₱2,636.82
₱2,126.39
₱1,985.90
₱1,942.95
Min.: 1
Mult.: 1
100 uF 850 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.04 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type C3 _110uF_920V_Lead termin 36May Stock
48Inaasahan 11/20/2026
₱2,833.14
₱2,354.61
₱2,169.95
₱2,068.11
Min.: 1
Mult.: 1
110 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 890 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type B3 _60uF_920V_Lead terminal 22May Stock
120Inaasahan 11/27/2026
₱2,408.60
₱1,944.80
₱1,810.44
₱1,769.95
Min.: 1
Mult.: 1
60 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 650 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors xEVCAP _Type B2_80uF_850 V_Lead terminal
119Inaasahan 11/16/2026
₱2,549.71
₱2,059.52
₱1,919.64
₱1,877.31
Min.: 1
Mult.: 1
80 uF 850 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 570 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
Vishay MKP385e51012KPM2T0
Vishay Film Capacitors Metallized Polypropylene Film Capacitors 1uF, 10% Hindi Naka-stock
₱529.45
₱393.25
₱329.45
₱304.30
Min.: 1
Mult.: 1
1 uF 1.25 kVDC DIP Polypropylene (PP) 41.5 mm (1.634 in) 18 mm (0.709 in) 450 VAC 10 % 2 Pin 6 mOhms 32.5 mm (1.28 in) - 40 C + 105 C MKP385e