PC Pin Aluminum Electrolytic Capacitors - Radial Leaded

Results: 1,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 47 F 35V 5x11mm 105 C 2500h 24,440In Stock
₱27.61
₱15.89
₱9.63
₱7.73
Min.: 1
Mult.: 1
47 uF 35 VDC 5 mm 11 mm 2.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 90 mA - 40 C + 105 C Straight PC Pin 142 RHS Bulk
Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 100 F 50V 8x12mm 105 C 2500h 4,605In Stock
15,000On Order
₱37.42
₱24.72
₱15.40
₱12.39
Min.: 1
Mult.: 1
100 uF 50 VDC 8 mm 12 mm 3.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 188 mA - 40 C + 105 C Straight PC Pin 142 RHS Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 1800 uF -40+ 150C -10+30% ESR=45mOhms 979In Stock
₱770.56
₱581.60
₱514.11
₱460.74
Min.: 1
Mult.: 1
1.8 mF 63 VDC 20 mm 43.7 mm 15.24 mm Low ESR Electrolytic Capacitors 5000 Hour - 10 %, + 30 % 22.8 A 9.6 mOhms - 40 C + 150 C Formed/Cut PC Pin PEH225 AEC-Q200 Tray
Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 47 F 35V 5x11mm 105 C 2500h 6,803In Stock
₱27.61
₱15.89
₱9.63
₱7.73
Min.: 1
Mult.: 1
47 uF 35 VDC 5 mm 11 mm 5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 90 mA - 40 C + 105 C Formed/Cut PC Pin 142 RHS Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 100V 10000uF 85C 26k Hour Radial 676In Stock
₱1,561.97
₱1,210.44
₱1,108.59
Min.: 1
Mult.: 1
10 mF 100 VDC 40 mm 105 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 100V 1000uF 85C 12k Hour Radial 504In Stock
₱580.37
₱473.62
₱414.73
₱392.03
Min.: 1
Mult.: 1
1 mF 100 VDC 25 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 15000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 2200uF 85C 15k Hour Radial 387In Stock
₱812.27
₱613.50
₱542.33
₱506.14
Min.: 1
Mult.: 1
2.2 mF 63 VDC 30 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 15000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 40V 4700uF 85C 18k Hour Radial 1,021In Stock
₱817.80
₱620.25
₱552.15
₱496.94
Min.: 1
Mult.: 1
4.7 mF 40 VDC 35 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 18000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial 264In Stock
₱786.51
₱558.90
₱553.38
₱488.96
Min.: 1
Mult.: 1
10 mF 40 VDC 35 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 18000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 250V 1000uF 85C 26k Hour Radial 906In Stock
₱1,334.98
₱1,021.48
₱912.89
Min.: 1
Mult.: 1
1 mF 250 VDC 40 mm 75 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 40V 0.01F 85C 26k Hour Radial 813In Stock
₱1,198.78
₱908.59
₱808.59
Min.: 1
Mult.: 1
10 mF 40 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 385V 470uF 85C 26k Hour Radial 556In Stock
₱1,280.99
₱918.41
₱858.29
Min.: 1
Mult.: 1
470 uF 385 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 4700uF 85C 15k Hour Radial 498In Stock
₱1,130.68
₱846.02
₱723.93
₱662.58
Min.: 1
Mult.: 1
4.7 mF 63 VDC 30 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 15000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 400V 100uF 85C 15k Hour Radial 901In Stock
₱1,001.23
₱758.90
₱675.46
₱608.59
Min.: 1
Mult.: 1
100 uF 400 VDC 30 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 15000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
TDK Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 680uF 20% SOLDER PIN 113In Stock
₱1,801.85
₱1,312.89
₱1,279.76
Min.: 1
Mult.: 1
680 uF 400 VDC 40 mm 50 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 3.68 A 95 mOhms - 40 C + 85 C Formed/Cut PC Pin B43520 Bulk
Rubycon Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 2,007In Stock
₱295.09
₱212.88
₱184.05
₱162.58
Min.: 1
Mult.: 1
82 uF 450 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 640 mA - 40 C + 105 C Cut PC Pin LXW Bulk
TDK Aluminum Electrolytic Capacitors - Radial Leaded 500VDC 560uF 20% SOLDER PIN 40In Stock
₱2,071.18
₱1,650.32
Min.: 1
Mult.: 1
560 uF 500 VDC 40 mm 60 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.33 A 200 mOhms - 40 C + 85 C Formed/Cut PC Pin B43520 Bulk
Rubycon Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 772In Stock
₱85.89
₱59.69
₱44.05
₱36.81
₱32.58
Min.: 1
Mult.: 1
22 uF 250 VDC 12.5 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C Cut PC Pin WXA
Rubycon Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 874In Stock
₱118.41
₱81.60
₱69.94
₱60.86
Min.: 1
Mult.: 1
18 uF 450 VDC 8 mm 35 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 190 mA - 40 C + 105 C Cut PC Pin QXW
Rubycon Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 992In Stock
₱142.95
₱100.61
₱86.50
₱75.46
Min.: 1
Mult.: 1
120 uF 200 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 650 mA - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 907In Stock
₱55.22
₱36.69
₱26.44
₱21.84
₱17.98
Min.: 1
Mult.: 1
3.9 uF 400 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 15000 Hour 20 % 57 mA - 40 C + 105 C Cut PC Pin LLE

Rubycon Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 500In Stock
₱164.42
₱116.57
₱100.00
₱87.73
₱79.76
Min.: 1
Mult.: 1
220 uF 160 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 1,193In Stock
₱57.67
₱29.57
₱26.50
₱21.17
Min.: 1
Mult.: 1
33 uF 160 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 20000 Hour 20 % 158 mA - 40 C + 105 C Cut PC Pin LLE

Rubycon Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 812In Stock
₱61.35
₱41.41
₱30.12
₱24.97
Min.: 1
Mult.: 1
22 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 409In Stock
₱214.73
₱144.17
₱115.34
₱105.52
₱84.66
Min.: 1
Mult.: 1
47 uF 400 VDC 14.5 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 460 mA - 40 C + 105 C Cut PC Pin LXW