Terminal Block Mga Film Capacitor

Mga Resulta: 96
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Taas Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
TDK Film Capacitors PhiCap 480V 50/60Hz 10.4/12.5KVAr 3PH 69May Stock
₱5,018.43
₱3,968.12
₱3,864.44
₱3,807.99
Min.: 1
Mult.: 1
48 uF Terminal Block 480 VAC 10 % 3 Pin - 40 C + 55 C MKP480-D Bulk
TDK Film Capacitors 480VAC @60Hz=30kvar PhiCap 3-phase 53May Stock
80Inoorder
₱6,762.61
₱5,685.92
₱5,253.40
Min.: 1
Mult.: 1
115.5 uF Terminal Block Polypropylene (PP) 348 mm (13.701 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
TDK Film Capacitors 480 VAC 58 uF x 3 - 40 C+ 55 C 10 % 37May Stock
₱5,138.06
₱4,176.09
₱3,768.73
₱3,768.12
Min.: 1
Mult.: 1
58 uF Terminal Block Polypropylene (PP) 480 VAC 10 % 3 Pin - 40 C + 55 C MKP480-D Bulk
TDK Film Capacitors TDK CORPORATION 9May Stock
₱4,898.80
₱3,873.64
₱3,772.41
₱3,717.81
Min.: 1
Mult.: 1
38.5 uF Terminal Block Polypropylene (PP) 198 mm (7.795 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 55 C MKP480-D Bulk
TDK Film Capacitors PhiCap 525V 50/60Hz 10.4/12.5KVAr 3PH 11May Stock
₱5,137.45
₱4,260.14
₱3,956.46
₱3,882.23
Min.: 1
Mult.: 1
40 uF Terminal Block Polypropylene (PP) 198 mm (7.795 in) Power Factor Correction Film Capacitors 525 VAC - 5 %, + 10 % 3 Pin - 40 C + 55 C MKP525-D Bulk
KEMET Film Capacitors 415V 61.5uF -5/+15% Tol -5% / +10%
18May Stock
₱6,011.69
₱5,335.61
₱4,922.11
₱4,822.11
Min.: 1
Mult.: 1
61.5 uF Terminal Block Polypropylene (PP) 160 mm (6.299 in) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % 3 Pin Terminal Block - 25 C + 55 C C9T Bulk
TDK Film Capacitors 480VAC 3x115uF 5% 50Hz 30.1A 21May Stock
₱7,708.01
Min.: 1
Mult.: 1
115 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 480 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
Vishay / ESTA Film Capacitors PHMKP525.3.15,00-84 5May Stock
₱22,684.78
Min.: 1
Mult.: 1
Hindi
57.7 uF 525 VDC Terminal Block Polypropylene (PP) General Film Capacitors 5 % 3 Pin 190 mm (7.48 in) - 25 C + 55 C PhMKP Bulk
Vishay / ESTA Film Capacitors PHMKP660.3.20,00-8 3May Stock
₱26,356.57
Min.: 1
Mult.: 1
48.7 uF Terminal Block Polypropylene (PP) 340 mm (13.386 in) Power Factor Correction Film Capacitors 660 VAC - 5 %, + 10 % 3 Pin - 40 C + 65 C PhMKP Bulk
TDK Film Capacitors TDK CORPORATION 3May Stock
324Inoorder
₱5,550.33
₱4,772.42
₱4,373.03
₱4,277.94
Min.: 1
Mult.: 1
96 uF Terminal Block Polypropylene (PP) 480 VAC 10 % 3 Pin - 40 C + 55 C MKP480-D Bulk
KEMET Film Capacitors 415V 123uF -5/+15% Tol -5% / +10%
5May Stock
₱6,601.26
₱5,412.30
₱4,924.56
Min.: 1
Mult.: 1
123 uF Terminal Block Polypropylene (PP) 280 mm (11.024 in) Power Factor Correction Film Capacitors 415 VAC - 5 %, + 10 % 3 Pin Terminal Block - 25 C + 55 C C9T Bulk
TDK Film Capacitors 480 VAC 115.1 uF x 3 - 40 C+ 60 C 5 % 3May Stock
₱21,246.73
Min.: 1
Mult.: 1
115.1 uF Terminal Block Polypropylene (PP) 192 mm (7.559 in) 480 VAC 5 % - 40 C + 60 C B32620
TDK Film Capacitors 440VAC 3x137uF 5% 50Hz 32.8A 2May Stock
₱9,701.89
Min.: 1
Mult.: 1
137 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 440 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
KEMET Film Capacitors 440V 137uF -5/+15% Tol -5% / +10%
34Inoorder
₱8,298.20
₱6,960.77
₱6,708.01
Min.: 1
Mult.: 1
137 uF Terminal Block Polypropylene (PP) 280 mm (11.024 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 3 Pin Terminal Block - 25 C + 55 C C9T Bulk
TDK Film Capacitors TDK CORPORATION
1Inaasahan 11/30/2026
₱5,214.75
₱4,750.33
₱4,649.72
₱4,595.12
Min.: 1
Mult.: 1
64.5 uF Terminal Block Polypropylene (PP) 273 mm (10.748 in) Power Factor Correction Film Capacitors 525 VAC - 5 %, + 10 % 3 Pin - 40 C + 55 C MKP525-D Bulk
TDK Film Capacitors PhasCapEnergyPlus400V50/60Hz25/30kvar3PH Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱10,576.13
₱9,026.43
₱8,570.60
Min.: 1
Mult.: 1
165.8 uF Terminal Block Polypropylene (PP) 192 mm (7.559 in) Power Factor Correction Film Capacitors 400 VAC 5 % - 55 C + 105 C B25674 Bulk
TDK Film Capacitors 480 VAC 115.1 uF x 3 - 55 C+ 105 C 5 % Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱10,333.18
₱8,996.98
₱8,641.76
Min.: 1
Mult.: 1
115.1 uF Terminal Block Polypropylene (PP) 192 mm (7.559 in) Power Factor Correction Film Capacitors 480 VAC 5 % - 55 C + 105 C B25674 Bulk
TDK Film Capacitors PhiCap 3-phase all 4 volumes Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
₱6,051.56
₱4,947.26
₱4,717.20
₱4,593.89
Min.: 1
Mult.: 1
137.5 uF Terminal Block Polypropylene (PP) 348 mm (13.701 in) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 3 Pin 3.07 mOhms - 40 C + 85 C MKP480-D Bulk
KYOCERA AVX Film Capacitors 400V 10% 3 x 66.3 uF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱4,829.47
Min.: 256
Mult.: 8
66 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 400 VAC 10 % 190 mm (7.48 in) FLB Bulk
KYOCERA AVX Film Capacitors 400V 3x82.9uF 0.1 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱9,431.95
Min.: 256
Mult.: 8
Terminal Block FLB Bulk
KYOCERA AVX Film Capacitors 400V 10% 3 x99.5 uF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱5,109.84
Min.: 256
Mult.: 8
99 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 400 VAC 10 % 190 mm (7.48 in) FLB Bulk
KYOCERA AVX Film Capacitors 525V 3x48.1uF 0.1 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱9,150.35
Min.: 256
Mult.: 8
Terminal Block FLB Bulk
KYOCERA AVX Film Capacitors 525V 3x57.7uF 0.1 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱5,328.86
Min.: 256
Mult.: 8
Terminal Block FLB Bulk
KYOCERA AVX Film Capacitors 440V 3x68.5uF 0.1 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱5,109.84
Min.: 256
Mult.: 8
Terminal Block FLB Bulk
KYOCERA AVX Film Capacitors 440V 3x77uF 0.1 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱9,980.42
Min.: 256
Mult.: 8
Terminal Block FLB Bulk