Non-Polar Capacitor Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Film Capacitors 200VDC 0.0001uF Tol 10% Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
100 pF 200 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Film Capacitors 10 % 2 Pin 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors 200VDC 0.1uF Tol 10 Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
100 nF 200 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 2.6 mm (0.102 in) 1218 (3245 metric) - 55 C + 125 C MU Reel