44.45 mm Aluminum Electrolytic Capacitors - Radial Leaded

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Packaging
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 540UF 150V 20% SOLE SOURCE 10In Stock
₱17,174.32
Min.: 1
Mult.: 1
540 uF 180 VDC 60.33 mm 25.4 mm Flat Pack Electrolytic Capacitors 10000 Hour 20 % 6.3 A 261 mOhms - 55 C + 125 C Straight 12.7 mm 44.45 mm Radial MLS
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 40V 20% 10In Stock
₱10,467.54
₱9,233.18
Min.: 1
Mult.: 1
No
4.4 mF 40 VDC 38.1 mm 25.4 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 12.1 A - 55 C + 125 C 12.7 mm 44.45 mm Radial MLSG Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% 4In Stock
₱14,121.54
Min.: 1
Mult.: 1
No
11 mF 40 VDC 76.2 mm 25.4 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % - 55 C + 125 C 12.7 mm 44.45 mm Radial MLSG Bulk