B33331B6506J080

TDK
871-B33331B6506J80
B33331B6506J080

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 450VAC 50uF Film Cap 50mm(D)x100mm(L)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
50 uF
450 VAC
Quick Connect
30000 Hour
100 mm
50 mm
- 40 C
+ 85 C
CBB65A-1
Brand: TDK
Diameter: 50 mm
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 432
Subcategory: Capacitors
Tolerance: 5 %
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 861

Stock:
861 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 861 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,584.67 ₱1,584.67
₱1,227.61 ₱12,276.10
₱1,122.09 ₱56,104.50
₱1,033.13 ₱103,313.00
₱963.81 ₱416,365.92