ST103C826MAK02

KYOCERA AVX
581-ST103C826MAK02
ST103C826MAK02

Mfr.:

Description:
Specialty Ceramic Capacitors 25V 82uF X7R 20% Tol HIGH CV

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Specialty Ceramic Capacitors
RoHS: N
82 uF
5.33 mm (0.21 in)
4.83 mm (0.19 in)
SMPS Capacitors
X7R
20 %
- 55 C
+ 125 C
ST10
Bulk
Brand: KYOCERA AVX
Height: 5.59 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Mini-TurboCap
Type: Small footprint High Efficiency SMPS Capacitors
Voltage Rating DC: 25 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532250000
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,101.85 ₱2,101.85
₱1,628.23 ₱16,282.30
₱1,487.74 ₱74,387.00
₱1,369.33 ₱136,933.00
₱1,279.15 ₱639,575.00