33 pF Feed Through Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Knowles Syfer Feed Through Capacitors 500V 33pF -20% +80% Flange end seal 85In Stock
11On Order
₱1,497.55
₱1,146.02
₱1,024.55
₱927.00
Min.: 1
Mult.: 1
33 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G Bulk
Murata Electronics Feed Through Capacitors 5,955In Stock
Cut Tape
₱40.49
₱28.47
₱24.66
₱23.19
Reel
₱19.51
Min.: 1
Mult.: 1
: 2,500
33 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1,369In Stock
₱40.49
₱28.59
₱24.48
₱22.76
Reel
₱19.26
Min.: 1
Mult.: 1
: 1,500
33 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 33 PF 100V 2,155In Stock
Cut Tape
₱69.94
₱49.20
₱42.70
₱40.18
Reel
₱33.80
Min.: 1
Mult.: 1
Max.: 7,500
: 2,500
33 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 33pF -20% +80% Bottom end seal
100On Order
₱1,498.17
₱1,146.63
₱1,025.16
₱841.11
Min.: 1
Mult.: 1
33 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 18 Weeks
Cut Tape
₱42.95
₱28.53
₱17.79
₱14.36
Reel
₱9.57
Min.: 1
Mult.: 1
: 4,000
33 pF 100 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors - 55 C + 125 C X5R 600 mOhms W2F Reel, Cut Tape