68 pF Mga Feed Through Capacitor

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Bilang ng mga Terminal Package / Case Haba Lapad Taas Diyametro Produkto Rating ng Current Terminal ng Ground Minimum na Operating Temperature Maximum na Operating Temperature Dielectric Maximum na DC Resistance Series Packaging
Knowles Syfer Feed Through Capacitors 500V 68pF -20% +80% Flange end seal 71May Stock
29Inoorder
₱1,501.85
₱1,149.09
₱1,027.61
₱929.45
Min.: 1
Mult.: 1
68 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Murata Electronics Feed Through Capacitors 190May Stock
₱59.51
₱40.49
₱29.51
₱24.48
Reel
₱20.98
Min.: 1
Mult.: 1
: 1,500
68 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 472May Stock
Cut Tape
₱63.80
₱42.45
₱30.61
₱25.21
Reel
₱18.83
Min.: 1
Mult.: 1
: 2,500
68 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 68pF -20% +80% Bottom end seal
100Inaasahan 12/9/2026
₱1,502.46
₱1,149.70
₱1,028.23
₱857.06
Min.: 1
Mult.: 1
68 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱237.42
Min.: 2,000
Mult.: 1
68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱386.51
Min.: 2,000
Mult.: 1
: 500
68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control PSM4-680M-20B
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱431.90
Min.: 2,000
Mult.: 1
68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control PSM4-680M-20T0
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱268.71
Min.: 2,000
Mult.: 1
: 500
Hindi
68 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape