100 uF 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 100uF 0603 X6S 20%
67,000On Order
Cut Tape
₱148.47
₱99.39
₱84.05
₱79.14
Reel
₱50.92
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
100 uF 2.5 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 1 mm (0.039 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF 0603 X5R 20%
19,965On Order
Cut Tape
₱152.76
₱102.45
₱88.96
₱85.28
Reel
₱46.32
Min.: 1
Mult.: 1
: 4,000
100 uF 4 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 1 mm (0.039 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel