46 uF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X6S 0805 20% 8,390In Stock
Cut Tape
₱204.91
₱138.04
₱125.15
₱122.09
Reel
₱57.06
Min.: 1
Mult.: 1
: 3,000
46 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 47uF X6S 0603 20% Non-Stocked Lead-Time 32 Weeks
Cut Tape
₱55.22
₱33.74
₱25.28
₱22.82
Reel
₱12.76
Min.: 1
Mult.: 1
: 4,000
46 uF 2.5 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel