Rubycon Aluminum Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 114In Stock
2,000On Order
₱144.79
₱101.84
₱87.73
₱76.69
Min.: 1
Mult.: 1
150 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 2.2 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 897In Stock
₱184.05
₱133.13
₱115.34
₱101.84
₱88.96
Min.: 1
Mult.: 1
180 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 1,183In Stock
₱123.31
₱85.28
₱73.01
₱63.80
Min.: 1
Mult.: 1
82 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.7 A - 40 C + 125 C 8 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 595In Stock
3,000Expected 08/02/2027
₱137.42
₱96.93
₱82.82
₱73.01
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 981In Stock
₱134.97
₱88.96
₱69.33
₱63.19
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 2.9 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 847In Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
150 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 2.2 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 790In Stock
₱228.22
₱164.42
₱142.33
₱128.84
₱108.59
Min.: 1
Mult.: 1
220 uF 50 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 3.6 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 758In Stock
₱144.79
₱101.84
₱87.12
₱76.69
Min.: 1
Mult.: 1
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.4 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 285In Stock
Cut Tape
₱126.38
₱88.96
₱76.69
₱66.87
₱57.73
Reel
₱52.70
Min.: 1
Mult.: 1
: 900
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 24In Stock
9,000Expected 21/12/2026
Cut Tape
₱128.84
₱90.80
₱77.91
₱68.10
₱58.83
Reel
₱53.74
Min.: 1
Mult.: 1
: 900
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 262In Stock
₱231.90
₱167.49
₱144.79
₱127.61
₱113.50
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 790In Stock
₱137.42
₱96.93
₱82.82
₱73.01
Min.: 1
Mult.: 1
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 673In Stock
₱201.84
₱134.97
₱107.36
₱98.77
₱93.87
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 809In Stock
₱260.12
₱176.69
₱142.33
₱131.29
Min.: 1
Mult.: 1
150 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 4.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 357In Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.6 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 242In Stock
₱140.49
₱99.39
₱84.66
₱74.23
Min.: 1
Mult.: 1
82 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 581In Stock
₱133.74
₱94.48
₱80.98
₱71.17
Min.: 1
Mult.: 1
39 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon 25PZJ470M10X9
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 920In Stock
₱141.11
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms - 55 C + 105 C 10 mm PZJ AEC-Q200
Rubycon 35PLV150M10x10.5
Rubycon Aluminum Organic Polymer Capacitors Conductive Polymer 150uF, 20%, 35VDC 498In Stock
₱148.47
₱101.23
₱79.76
₱73.01
Min.: 1
Mult.: 1
15 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % - 55 C + 150 C Can PLV
Rubycon 35PSV150M8X10.5
Rubycon Aluminum Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 87In Stock
2,000Expected 22/02/2027
Cut Tape
₱126.38
₱87.12
₱74.85
₱65.64
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PSV Reel
Rubycon 35PZF270MT810X9
Rubycon Aluminum Organic Polymer Capacitors 270uF 35V 20% 892In Stock
₱129.45
₱90.80
₱77.91
₱68.10
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200
12,406On Order
₱215.95
₱146.63
₱116.57
₱109.20
Min.: 1
Mult.: 1
150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200
998Expected 07/12/2026
₱211.66
₱142.95
₱114.11
₱104.30
Min.: 1
Mult.: 1
820 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200
9,469On Order
Cut Tape
₱85.89
₱60.06
₱57.06
₱55.34
Reel
₱48.90
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200
4,500Expected 22/02/2027
Cut Tape
₱144.79
₱95.71
₱74.85
₱68.10
₱62.58
Reel
₱56.81
Min.: 1
Mult.: 1
: 900
68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape