280 uF Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms 21In Stock
Min.: 1
Mult.: 1
No
280 uF 35 VDC SMD/SMT 20 % 3135 10 mOhms 980 uA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 50V 17mOhms
163Expected 23/12/2026
Min.: 1
Mult.: 1
No
280 uF 50 VDC SMD/SMT 20 % 3135 17 mOhms 1.41 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk