33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2,520In Stock
Cut Tape
₱109.20
₱75.46
₱64.42
₱56.07
Reel
₱43.44
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7,125In Stock
Cut Tape
₱995.10
₱778.53
₱692.03
Reel
₱667.49
Min.: 1
Mult.: 1
: 100
SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin 1,179In Stock
Cut Tape
₱342.33
₱242.95
₱203.07
₱191.41
Reel
₱191.41
Min.: 1
Mult.: 1
: 400
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1,447In Stock
Cut Tape
₱160.74
₱112.27
₱100.61
₱84.66
₱76.07
Reel
₱71.78
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=25mOhms
9,710In Stock
Cut Tape
₱95.09
₱52.09
₱47.98
₱40.80
₱38.10
Reel
₱36.07
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSG5 50V 33uF 20% SMT V-Chip -55/+105C 1,229In Stock
Cut Tape
₱94.48
₱77.30
₱65.03
₱55.83
Reel
₱49.33
Min.: 1
Mult.: 1
: 900
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 1,524In Stock
Cut Tape
₱87.12
₱68.71
₱56.44
₱47.24
Reel
₱36.87
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.3 mm (0.209 in) 5.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8,252In Stock
Cut Tape
₱60.12
₱31.96
₱26.81
₱23.62
₱22.64
Reel
₱22.33
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2,947In Stock
Cut Tape
₱158.90
₱112.88
₱96.93
₱84.66
Reel
₱75.46
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5,805In Stock
Cut Tape
₱85.89
₱44.72
₱41.10
₱35.03
₱33.13
Reel
₱33.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3,835In Stock
₱109.20
₱75.46
₱62.58
₱56.01
Min.: 1
Mult.: 1
Radial 33 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
4,254In Stock
Cut Tape
₱91.41
₱54.91
₱46.69
₱39.02
₱36.44
Reel
₱33.50
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,256In Stock
Cut Tape
₱109.20
₱73.01
₱58.59
₱54.11
Reel
₱41.04
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17,529In Stock
₱39.26
₱26.56
₱18.10
₱14.79
₱13.68
Reel
₱12.39
Min.: 1
Mult.: 1
: 1,500
Radial 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4,125In Stock
Cut Tape
₱171.17
₱118.41
₱96.93
₱90.80
₱79.76
Reel
₱75.46
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 1,893In Stock
Cut Tape
₱215.34
₱151.53
₱126.38
₱118.41
Reel
₱104.30
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980In Stock
Cut Tape
₱73.62
₱37.48
₱34.36
₱29.02
₱27.36
Reel
₱25.95
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11,599In Stock
Cut Tape
₱185.28
₱134.36
₱109.20
₱100.61
Reel
₱66.87
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 70 Max. ESR 9,424In Stock
Cut Tape
₱68.71
₱34.54
₱31.60
₱26.56
₱25.03
Reel
₱23.74
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 8,199In Stock
Cut Tape
₱77.91
₱45.28
₱37.42
₱32.09
₱29.51
Reel
₱28.28
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm 2,988In Stock
2,000On Order
Cut Tape
₱266.87
₱239.88
₱221.47
Reel
₱211.66
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm 1,605In Stock
Cut Tape
₱149.69
₱106.14
₱90.80
₱79.76
₱70.55
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 33uF 20% STD 10000h AEC-Q200 6,152In Stock
₱120.86
₱82.82
₱66.26
₱60.12
Reel
₱47.73
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Hi Rip AEC-Q200 2,217In Stock
₱135.58
₱94.48
₱76.07
₱69.33
₱60.00
Reel
₱54.85
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
2,840In Stock
Cut Tape
₱112.88
₱76.07
₱60.68
₱56.14
₱45.95
Reel
₱42.95
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel