82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 82UF 63V ESR=25 1,781In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4,333In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms 2,329In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors Aluminum Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA 31In Stock
1,600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSLP 16V 82uF 20% ESR=30mOhms 698In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 63 VDC 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can 13In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20mOhms 2,092In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms 1,554In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=18 mOhms 132In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 1,123In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 940In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 82uF 20% STD 4000h AEC-Q200 1,974In Stock
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=31 mOhms 2,570In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16V 82uf 20% chip type, polymer, long life. 4,606In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 47 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16volts 82uF AEC-Q200 1,794In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminum Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD 1,754In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration 1,979In Stock
2,400Expected 30/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8,212In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 932In Stock
1,000Expected 29/07/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 1,171In Stock
3,600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 730In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 367In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel