820 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 432In Stock
3,000On Order
Cut Tape
₱193.25
₱140.49
₱121.47
₱107.36
₱102.45
Reel
₱101.84
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1,189In Stock
Cut Tape
₱158.90
₱104.91
₱85.89
₱74.85
Reel
₱74.85
₱64.42
Min.: 1
Mult.: 1
: 250
SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1,498In Stock
Cut Tape
₱149.69
₱103.68
₱82.82
₱75.46
₱63.19
Reel
₱60.61
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm 3,921In Stock
Cut Tape
₱255.83
₱173.62
₱149.69
₱132.52
Reel
₱111.04
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 24,944In Stock
₱34.36
₱15.83
₱14.11
₱11.04
Min.: 1
Mult.: 1
Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminum Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms 2,228In Stock
₱68.10
₱38.41
₱29.02
₱23.87
Min.: 1
Mult.: 1
Radial 820 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms 550In Stock
₱65.03
₱63.80
₱54.66
₱47.67
₱42.33
Reel
₱32.82
Min.: 1
Mult.: 1
: 800
Radial 820 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 11.5 mm (0.453 in) Ammo Pack
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1,854In Stock
Cut Tape
₱94.48
₱51.72
₱46.93
₱38.65
Reel
₱34.42
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 1,949In Stock
₱89.57
₱44.54
₱40.37
₱33.07
Min.: 1
Mult.: 1
Max.: 500
Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Rubycon Aluminum Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 927In Stock
₱231.90
₱167.49
₱144.79
₱127.61
₱113.50
Min.: 1
Mult.: 1
SMD/SMT 820 uF 20 % 25 VDC - 40 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200
Nichicon Aluminum Organic Polymer Capacitors 10V 820uf 20% chip type, polymer, long life. 2,795In Stock
Cut Tape
₱149.08
₱105.52
₱90.80
₱79.76
Reel
₱63.80
Min.: 1
Mult.: 1
: 500
SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm (0.394 in) Reel, Cut Tape
KEMET Aluminum Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid SMD AEC-Q200 1,388In Stock
Cut Tape
₱77.30
₱52.82
₱38.47
Reel
₱38.47
₱31.84
Min.: 1
Mult.: 1
: 250
SMD/SMT 820 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 16.5 mm Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 2.5V 820uF 5Mohms 829In Stock
₱69.33
₱39.14
₱29.94
₱24.54
Min.: 1
Mult.: 1
Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminum Organic Polymer Capacitors 6.3V 820uF 10X12.2 400In Stock
Cut Tape
₱177.92
₱122.70
₱102.45
₱81.60
Reel
₱59.33
₱55.58
Min.: 1
Mult.: 1
: 400
SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1,867In Stock
₱58.28
₱38.77
₱27.98
₱23.07
Min.: 1
Mult.: 1
Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminum Organic Polymer Capacitors 10volts 820uF AEC-Q200 1,071In Stock
Cut Tape
₱142.33
₱100.00
₱80.98
₱74.23
Reel
₱59.45
₱56.32
Min.: 1
Mult.: 1
: 500
SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 1,185In Stock
Cut Tape
₱165.03
₱117.79
₱96.93
₱73.62
Reel
₱71.78
Min.: 1
Mult.: 1
: 400
SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 2.5V 820uF 105C 1,999In Stock
Cut Tape
₱80.98
₱42.95
₱37.91
₱31.23
Reel
₱28.96
₱26.20
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 820uF 2.5 Volts 20% 2,757In Stock
₱60.74
₱32.09
₱28.83
₱23.31
Reel
₱19.33
Min.: 1
Mult.: 1
: 2,000
Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms 1In Stock
Cut Tape
₱61.35
₱42.02
₱31.29
Reel
₱24.36
Min.: 1
Mult.: 1
: 500
SMD/SMT 820 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can 1,053In Stock
₱98.77
₱52.27
₱49.08
Reel
₱41.04
₱38.28
Min.: 1
Mult.: 1
: 600
Radial 820 uF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 12 mm Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSAH 16V 820uF 20% SMT V-Chip -55/+125C 184In Stock
Cut Tape
₱178.53
₱149.69
₱121.47
Reel
₱121.47
Min.: 1
Mult.: 1
: 400
SMD/SMT 820 uF 20 % 16 VDC - 55 C + 125 C 16 mOhms 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 426In Stock
Cut Tape
₱112.88
₱77.91
₱62.58
₱50.98
Reel
₱50.98
₱45.40
Min.: 1
Mult.: 1
: 250
SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 820uF 2924 20% ESR=70mOhms 2,823In Stock
Cut Tape
₱370.55
₱270.55
₱231.29
₱219.02
₱198.16
Reel
₱190.80
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 320In Stock
₱136.20
₱96.93
₱82.21
₱71.78
Min.: 1
Mult.: 1
Max.: 200
Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7 mm (0.276 in) Bulk