0603 Tantalum Capacitors - Polymer

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5,188In Stock
Cut Tape
₱46.63
₱22.39
₱20.31
₱16.75
₱15.64
Reel
₱13.93
Min.: 1
Mult.: 1
: 4,000
10 uF 4 VDC SMD/SMT 20 % 0603 500 mOhms 4 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR 10,425In Stock
Cut Tape
₱62.58
₱33.74
₱30.80
₱25.58
Reel
₱20.55
Min.: 1
Mult.: 1
: 4,000
1 uF 35 VDC SMD/SMT 20 % 0603 500 mOhms 3.5 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% J Case 500 Max. ESR 1,923In Stock
4,000Expected 31/05/2027
Cut Tape
₱49.69
₱33.62
₱22.94
₱18.71
Reel
₱13.93
Min.: 1
Mult.: 1
: 4,000
3.3 uF 10 VDC SMD/SMT 20 % 0603 500 mOhms 3.3 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR 2,926In Stock
Cut Tape
₱49.69
₱26.07
₱22.33
₱18.41
Reel
₱13.25
Min.: 1
Mult.: 1
: 4,000
3.3 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 2.1 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR 125In Stock
132,000Expected 15/02/2027
Cut Tape
₱50.31
₱32.21
₱23.25
₱19.14
Reel
₱15.40
Min.: 1
Mult.: 1
: 4,000
10 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 6.3 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR 402In Stock
109,500On Order
Cut Tape
₱60.12
₱30.98
₱28.22
₱23.56
Reel
₱19.94
Min.: 1
Mult.: 1
: 4,000
22 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR
87,973On Order
Cut Tape
₱53.99
₱35.46
₱25.58
₱21.10
Reel
₱19.51
Min.: 1
Mult.: 1
: 4,000
10 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 6.3 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms
30,000On Order
Cut Tape
₱93.87
₱56.44
₱48.10
₱40.18
₱39.08
Reel
₱39.02
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 29.6 uA - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms
141,939On Order
Cut Tape
₱85.89
₱52.02
₱40.12
₱33.87
₱31.90
Reel
₱29.51
Min.: 1
Mult.: 1
: 3,000
10 uF 10 VDC SMD/SMT 20 % 0603 300 mOhms 10 uA 0.8 mm - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR
28,034On Order
Cut Tape
₱47.24
₱31.84
₱21.72
₱17.73
Reel
₱13.93
Min.: 1
Mult.: 1
: 4,000
4.7 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 3 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR
57,896On Order
Cut Tape
₱55.22
₱26.99
₱24.60
₱20.43
Reel
₱15.71
Min.: 1
Mult.: 1
: 4,000
22 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20%
12,000Expected 08/04/2027
Cut Tape
₱107.98
₱61.96
₱52.02
₱44.42
₱42.09
Reel
₱39.20
Min.: 1
Mult.: 1
: 3,000
22 uF 6.3 VDC 20 % 0603 0.3 mOhms 13.9 uA TCSO Reel, Cut Tape, MouseReel