1206 3216 Mga Tantalum Capacitor - Polymer

Mga Resulta: 194
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Kuwalipikasyon Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms
47,645May Stock
Cut Tape
₱79.14
₱40.80
₱37.42
₱33.62
₱31.72
Reel
₱31.60
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.61 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38,614May Stock
Cut Tape
₱72.39
₱41.84
₱35.83
₱29.69
₱27.61
Reel
₱25.28
Min.: 1
Mult.: 1
: 2,000
3.3 uF 35 VDC SMD/SMT 20 % 1206 500 mOhms 11.6 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8,252May Stock
Cut Tape
₱53.37
₱31.96
₱27.30
₱24.23
₱23.19
Reel
₱22.33
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 3,661May Stock
Cut Tape
₱84.05
₱58.10
₱53.19
₱52.21
₱43.50
Reel
₱31.72
Min.: 1
Mult.: 1
: 3,000
100 uF 6 VDC SMD/SMT 20 % 1206 200 mOhms 60 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms 4,373May Stock
Cut Tape
₱82.82
₱47.85
₱40.98
₱33.99
₱30.55
Reel
₱28.41
Min.: 1
Mult.: 1
: 3,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 2,067May Stock
Cut Tape
₱203.68
₱142.95
₱118.41
₱111.04
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,000
Hindi
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 2,835May Stock
3,000Inaasahan 2/23/2027
Cut Tape
₱79.14
₱40.55
₱37.18
₱31.53
₱30.98
Reel
₱27.55
Min.: 1
Mult.: 1
: 3,000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi 2,185May Stock
Cut Tape
₱75.46
₱45.40
₱34.79
Reel
₱34.72
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms 2,079May Stock
Cut Tape
₱88.34
₱47.18
₱43.31
₱36.87
₱34.85
Reel
₱33.25
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1206 25 mOhms 55 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 20% ESR=150mOhms 2,828May Stock
Cut Tape
₱85.28
₱44.66
₱41.04
₱34.91
₱33.01
Reel
₱32.15
Min.: 1
Mult.: 1
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 42.84 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 2,585May Stock
Cut Tape
₱85.89
₱58.34
₱42.45
₱35.21
₱32.76
Reel
₱27.98
Min.: 1
Mult.: 1
: 3,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 20.8 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 2,947May Stock
Cut Tape
₱58.28
₱28.96
₱26.38
₱24.17
₱22.45
Reel
₱20.49
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=200mohms 2,616May Stock
Cut Tape
₱60.74
₱35.09
₱30.68
₱26.63
₱24.72
Reel
₱23.44
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR 3,225May Stock
Cut Tape
₱62.58
₱31.35
₱28.59
₱23.99
₱22.52
Reel
₱21.29
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=70mOhms
1,770May Stock
Cut Tape
₱61.35
₱41.47
₱30.18
₱25.03
₱23.31
Reel
₱21.29
Min.: 1
Mult.: 1
: 2,000
33 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1,081May Stock
Cut Tape
₱64.42
₱43.68
₱31.84
₱26.38
₱24.54
Reel
₱23.56
Min.: 1
Mult.: 1
: 2,000
22 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 8.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1,842May Stock
Cut Tape
₱62.58
₱42.58
₱30.98
₱26.50
Reel
₱26.44
Min.: 1
Mult.: 1
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 21May Stock
Cut Tape
₱61.35
₱41.47
₱30.18
₱25.03
₱23.31
Reel
₱21.29
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1206 150 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms 1,190May Stock
Cut Tape
₱86.50
₱49.88
₱42.58
₱35.28
₱32.82
Reel
₱28.28
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 33 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm 2,820May Stock
Cut Tape
₱86.50
₱48.34
₱42.64
₱35.34
₱32.88
Reel
₱31.66
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1,036May Stock
Cut Tape
₱154.60
₱109.82
₱94.48
₱82.82
Reel
₱61.35
Min.: 1
Mult.: 1
: 2,000
Hindi
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618May Stock
Cut Tape
₱163.80
₱115.95
₱100.00
₱87.73
Reel
₱65.03
Min.: 1
Mult.: 1
: 2,000
Hindi
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms
77,442May Stock
Cut Tape
₱58.90
₱29.14
₱26.50
₱23.19
₱22.09
Reel
₱21.66
Min.: 1
Mult.: 1
: 2,000
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms 78,352May Stock
66,000Inaasahan 1/21/2027
Cut Tape
₱56.44
₱27.85
₱25.34
₱21.10
₱19.75
Reel
₱18.71
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 45 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms
63,974May Stock
150,000Inaasahan 2/25/2027
Cut Tape
₱66.26
₱34.23
₱31.23
₱26.32
₱25.71
Reel
₱24.60
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel