3528 B Case Mga Tantalum Capacitor - Polymer

Mga Resulta: 950
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Kuwalipikasyon Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms
62,452May Stock
30,000Inaasahan 6/17/2027
Cut Tape
₱84.66
₱45.52
₱41.90
₱35.64
₱33.74
Reel
₱32.15
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 5,989May Stock
Cut Tape
₱360.74
₱258.28
₱236.20
Reel
₱223.93
Min.: 1
Mult.: 1
: 100
Hindi
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm 6,745May Stock
16,000Inaasahan 11/26/2026
Cut Tape
₱97.55
₱61.96
₱51.10
₱42.76
₱39.94
Reel
₱36.69
Min.: 1
Mult.: 1
: 2,000
330 uF 2.5 VDC SMD/SMT 20 % 1210 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1,302May Stock
Cut Tape
₱376.69
₱277.92
₱243.56
Reel
₱216.57
Min.: 1
Mult.: 1
: 100
120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4,709May Stock
Cut Tape
₱74.23
₱37.73
₱34.54
₱29.20
Reel
₱28.28
Min.: 1
Mult.: 1
: 2,000
3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms
10,454May Stock
Cut Tape
₱82.82
₱42.76
₱39.26
₱33.31
₱31.53
Reel
₱30.55
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms
8,832May Stock
Cut Tape
₱93.25
₱48.90
₱45.03
₱38.47
₱36.38
Reel
₱34.66
Min.: 1
Mult.: 1
: 2,000
47 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 698May Stock
4,600Inoorder
Cut Tape
₱500.00
₱371.17
₱343.56
Reel
₱292.03
Min.: 1
Mult.: 1
Max.: 400
: 100
100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9,408May Stock
Cut Tape
₱115.95
₱79.14
₱66.87
₱57.98
Reel
₱56.93
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 29,411May Stock
Cut Tape
₱82.21
₱56.93
₱41.96
₱35.09
Reel
₱30.61
Min.: 1
Mult.: 1
Max.: 16,000
: 8,000
22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7,364May Stock
Cut Tape
₱84.05
₱43.68
₱40.12
₱34.11
₱32.27
Reel
₱30.68
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 8,301May Stock
Cut Tape
₱77.91
₱45.28
₱37.30
₱32.09
₱29.51
Reel
₱28.28
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 5,230May Stock
Cut Tape
₱69.33
₱47.18
₱34.36
₱28.47
Reel
₱23.87
Min.: 1
Mult.: 1
: 8,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 15uF 1311 20% ESR=90mOhms 2,687May Stock
Cut Tape
₱112.88
₱76.07
₱60.68
₱46.38
Reel
₱46.32
Min.: 1
Mult.: 1
: 2,000
15 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 30 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4,090May Stock
Cut Tape
₱72.39
₱36.87
₱33.74
₱28.47
₱26.81
Reel
₱25.40
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm 3,679May Stock
2,000Inaasahan 1/12/2027
Cut Tape
₱100.00
₱53.80
₱49.45
₱41.78
₱39.02
Reel
₱38.77
Min.: 1
Mult.: 1
: 2,000
0.68 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm 12,000May Stock
Cut Tape
₱88.34
₱56.87
₱45.28
₱37.85
₱35.40
Reel
₱33.50
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7,549May Stock
Cut Tape
₱93.25
₱55.58
₱41.66
₱37.18
₱35.71
Reel
₱34.91
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms
6,415May Stock
Cut Tape
₱80.98
₱41.78
₱38.28
₱32.52
₱30.68
Reel
₱30.61
Min.: 1
Mult.: 1
: 2,000
47 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi 2,867May Stock
Cut Tape
₱94.48
₱57.42
₱45.77
₱40.86
Reel
₱40.80
Min.: 1
Mult.: 1
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms
7,893May Stock
Cut Tape
₱84.05
₱44.17
₱40.61
₱34.48
₱32.64
Reel
₱30.80
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=200mOhms 550May Stock
2,000Inaasahan 12/3/2026
Cut Tape
₱76.69
₱52.02
₱37.85
₱31.41
₱29.20
Reel
₱26.26
Min.: 1
Mult.: 1
: 2,000
15 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
300May Stock
Cut Tape
₱1,156.45
₱852.77
₱780.37
Reel
₱695.10
Min.: 1
Mult.: 1
: 100
Hindi
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1411 10% ESR=35mOhms 1,241May Stock
Cut Tape
₱457.06
₱337.43
₱309.82
Reel
₱263.19
Min.: 1
Mult.: 1
: 100
Hindi
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 920May Stock
6,400Inoorder
Cut Tape
₱627.61
₱453.38
₱441.11
Reel
₱374.24
Min.: 1
Mult.: 1
: 100
Hindi
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel