6032 C Case Mga Tantalum Capacitor - Polymer

Mga Resulta: 100
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Tolerance Code ng Case - in ESR Leakage Current Taas Minimum na Operating Temperature Maximum na Operating Temperature Code ng Case - mm Code ng Mfr Case Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952May Stock
Cut Tape
₱209.82
₱201.23
Reel
₱201.23
Min.: 1
Mult.: 1
: 500
3.3 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 20.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms
3,567May Stock
Cut Tape
₱111.66
₱76.69
₱61.96
₱56.93
Reel
₱50.80
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 15 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms 275May Stock
Cut Tape
₱1,054.61
₱800.00
₱711.66
Reel
₱640.49
Min.: 1
Mult.: 1
: 100
Hindi
330 uF 4 VDC SMD/SMT 10 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 2312 E SR=200mOhm Lead-Time para sa Hindi Naka-stock 33 (na) Linggo
Cut Tape
₱218.41
₱151.53
₱125.15
₱117.18
Reel
₱105.52
Min.: 1
Mult.: 1
: 500
4.7 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 16.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm 489May Stock
Cut Tape
₱147.85
₱100.00
₱80.98
₱74.85
Reel
₱63.19
Min.: 1
Mult.: 1
: 500
6.8 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 23.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=45mOhms
500May Stock
Cut Tape
₱87.12
₱60.61
₱44.72
Reel
₱37.36
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=45mOhms
465May Stock
Cut Tape
₱97.55
₱68.10
₱50.06
Reel
₱39.51
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms
424May Stock
Cut Tape
₱175.46
₱73.01
₱65.64
Reel
₱39.39
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms
516May Stock
Cut Tape
₱106.14
₱73.01
₱62.58
₱54.42
Reel
₱46.63
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=15mOhms
498May Stock
Cut Tape
₱118.41
₱79.14
₱67.49
₱64.42
Reel
₱64.42
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2312 15 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm 91May Stock
2,500Inoorder
Cut Tape
₱207.98
₱142.33
₱115.95
₱103.07
Reel
₱97.55
Min.: 1
Mult.: 1
: 500
4.7 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 23.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 183May Stock
Cut Tape
₱704.91
₱530.68
₱469.94
Reel
₱422.09
₱392.64
Min.: 1
Mult.: 1
: 100
Hindi
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm 745May Stock
Cut Tape
₱222.70
Reel
₱221.47
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 29.6 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm 1,643May Stock
Cut Tape
₱161.35
₱114.11
₱98.16
₱85.89
Reel
₱79.14
Min.: 1
Mult.: 1
: 500
6.8 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 34 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms
6,510May Stock
12,500Inoorder
Cut Tape
₱111.66
₱74.23
₱61.04
₱54.85
Reel
₱54.48
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms
17,065May Stock
12,000Inaasahan 7/22/2027
Cut Tape
₱104.91
₱73.01
₱53.62
Reel
₱49.14
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 150 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms
13,709May Stock
28,000Inoorder
Cut Tape
₱100.61
₱53.25
₱49.63
Reel
₱47.85
Min.: 1
Mult.: 1
Max.: 4,000
: 500
22 uF 16 VDC SMD/SMT 20 % 2312 80 mOhms 35.2 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms
3,520May Stock
Cut Tape
₱120.25
₱85.28
₱69.94
₱65.03
Reel
₱59.51
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2312 15 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm 4May Stock
Cut Tape
₱157.06
₱98.16
₱82.21
₱73.62
Reel
₱60.37
Min.: 1
Mult.: 1
: 500
1 uF 63 VDC SMD/SMT 20 % 1411 300 mOhms 6.3 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm 37May Stock
12,000Inaasahan 4/1/2027
Cut Tape
₱274.85
₱194.48
₱162.58
₱152.76
Reel
₱140.49
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 35 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res 65May Stock
Cut Tape
₱195.09
₱136.81
₱115.34
₱104.30
Reel
₱91.41
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm 658May Stock
Cut Tape
₱138.65
₱95.71
₱80.37
₱71.78
Reel
₱61.96
Min.: 1
Mult.: 1
: 500
2.2 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 11 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm 498May Stock
Cut Tape
₱179.14
₱134.97
₱111.04
₱101.84
Reel
₱83.44
Min.: 1
Mult.: 1
: 500
2.2 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 13.9 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm 36May Stock
1,000Inoorder
Cut Tape
₱193.25
₱173.01
₱160.74
₱147.85
Reel
₱147.85
Min.: 1
Mult.: 1
: 500
22 uF 25 VDC SMD/SMT 20 % 2312 100 mOhms 55 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm 498May Stock
Cut Tape
₱125.15
₱84.66
₱70.55
₱63.80
Reel
₱53.99
Min.: 1
Mult.: 1
: 500
33 uF 10 VDC SMD/SMT 20 % 2312 100 mOhms 33 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel