6032 Tantalum Capacitors - Polymer

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm 158In Stock
500Expected 30/03/2027
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 34 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms 720In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms 296In Stock
1,500Expected 09/03/2027
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms 1,990In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms 647In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms 920In Stock
39,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

22 uF 16 VDC SMD/SMT 20 % 2312 80 mOhms 35.2 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms 1,894In Stock
4,500On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms 150In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2312 18 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms 768In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 15 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms 1,307In Stock
5,000On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 18 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms 2,241In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms 1,622In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=18mOhms 420In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 18 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms 629In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=45mOhms 475In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms 2,414In Stock
2,500Expected 18/05/2027
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 68 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=25mOhms 410In Stock
Min.: 1
Mult.: 1
: 500

82 uF 8 VDC SMD/SMT 20 % 2312 25 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=12mOhms 439In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2312 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=55mOhms 563In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2312 55 mOhms 55 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=55mOhms 202In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 47 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=25mOhms 26In Stock
Min.: 1
Mult.: 1
: 1,000

68 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 68 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=55mOhms 122In Stock
Min.: 1
Mult.: 1
: 1,000

68 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 42.84 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 20% ESR=200mOhms 219In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 29.6 uA 2.8 mm - 55 C + 105 C 6032 C Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms 150In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 2312 20% ESR=7mOhms 586In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 10 VDC SMD/SMT 20 % 2312 70 mOhms 33 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel