E Case Tantalum Capacitors - Polymer

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 2,578In Stock
Cut Tape
₱467.49
₱429.45
₱407.98
Reel
₱407.98
Min.: 1
Mult.: 1
: 400
680 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 428.4 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm 468In Stock
Cut Tape
₱471.78
₱347.24
₱312.89
₱284.66
Reel
₱284.66
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Cut Tape
₱593.87
₱444.17
₱384.05
₱338.04
Reel
₱338.04
Min.: 1
Mult.: 1
: 400
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin 1,179In Stock
Cut Tape
₱342.33
₱242.95
₱203.07
₱190.19
Reel
₱190.19
Min.: 1
Mult.: 1
: 400
33 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Cut Tape
₱1,937.43
₱1,500.62
₱1,371.17
₱990.80
Reel
₱990.80
Min.: 1
Mult.: 1
: 400
1000 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 496In Stock
1,200On Order
Cut Tape
₱300.62
₱211.66
₱175.46
₱173.62
Reel
₱173.62
Min.: 1
Mult.: 1
: 400
6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 385In Stock
1,500Expected 18/02/2027
Cut Tape
₱390.19
₱287.73
₱252.76
₱225.15
₱213.50
Reel
₱195.09
Min.: 1
Mult.: 1
: 1,500
15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 16In Stock
400Expected 15/06/2027
Cut Tape
₱216.57
₱150.31
₱121.47
₱101.84
Reel
₱101.84
Min.: 1
Mult.: 1
: 400
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Black Resi 300In Stock
Cut Tape
₱287.73
₱204.30
₱171.17
₱145.40
Reel
₱145.40
Min.: 1
Mult.: 1
: 400
15 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm 14,401In Stock
9,600Expected 30/11/2026
Cut Tape
₱276.08
₱198.77
₱172.39
₱148.47
Reel
₱143.56
Min.: 1
Mult.: 1
: 400
100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms 326In Stock
Cut Tape
₱753.99
₱567.49
₱503.07
₱451.54
Reel
₱451.54
Min.: 1
Mult.: 1
: 400
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin 6,558In Stock
Cut Tape
₱325.77
₱230.68
₱196.93
₱165.03
Reel
₱165.03
Min.: 1
Mult.: 1
: 400
22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4.1 mm - 55 C + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm 619In Stock
3,600Expected 27/05/2027
Cut Tape
₱383.44
₱282.82
₱247.85
₱220.86
Reel
₱201.23
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm Black Resi 3,030In Stock
2,000Expected 24/06/2027
Cut Tape
₱263.81
₱194.48
₱179.76
Reel
₱179.76
Min.: 1
Mult.: 1
: 400
330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin 1,531In Stock
Cut Tape
₱351.54
₱252.15
₱212.88
₱200.61
Reel
₱197.55
Min.: 1
Mult.: 1
: 400
47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=55mOhms 164.5uA 2917 20% 1,287In Stock
Cut Tape
₱234.36
₱166.87
₱141.72
₱128.22
Reel
₱123.31
Min.: 1
Mult.: 1
: 1,500
47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF ESR=12mOhms 400uA 2917 20% 524In Stock
Cut Tape
₱494.48
₱364.42
₱315.95
₱282.21
Reel
₱282.21
Min.: 1
Mult.: 1
: 400
1000 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm 763In Stock
Cut Tape
₱453.99
₱450.92
Reel
₱450.92
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 858In Stock
Cut Tape
₱403.07
₱290.19
₱258.28
₱216.57
Reel
₱216.57
Min.: 1
Mult.: 1
: 400
47 uF 35 VDC SMD/SMT 20 % 2917 45 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm 12In Stock
400Expected 04/03/2027
Cut Tape
₱223.93
₱155.22
₱125.77
₱105.52
Reel
₱105.52
Min.: 1
Mult.: 1
: 400
10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm 230In Stock
Cut Tape
₱200.61
₱147.85
₱146.01
₱128.22
Reel
₱128.22
Min.: 1
Mult.: 1
: 400
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=150mOhm 96In Stock
1,200Expected 18/03/2027
Cut Tape
₱444.17
₱327.61
₱287.12
₱255.83
Reel
₱255.83
Min.: 1
Mult.: 1
: 400
10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm 798In Stock
Cut Tape
₱255.83
₱179.14
₱149.08
₱125.77
Reel
₱125.77
Min.: 1
Mult.: 1
: 400
100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm 16In Stock
400Expected 01/07/2027
Cut Tape
₱287.73
₱203.07
₱162.58
₱133.74
Reel
₱133.74
Min.: 1
Mult.: 1
: 400
100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm Black Resi 277In Stock
400Expected 30/06/2027
Cut Tape
₱257.67
₱185.89
₱161.35
₱140.49
Reel
₱126.38
Min.: 1
Mult.: 1
: 400
100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 125 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel