TCJG107M004R0300

KYOCERA AVX
581-TCJG107M4R0300
TCJG107M004R0300

Mfr.:

Paglalarawan:
Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
KYOCERA AVX
Kategorya ng Produkto: Mga Tantalum Capacitor - Polymer
RoHS:  
100 uF
4 VDC
SMD/SMT
20 %
1206
300 mOhms
40 uA
1.5 mm
- 55 C
+ 105 C
3216
G Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Brand: KYOCERA AVX
Dissipation Factor DF: 8 %
Haba: 3.2 mm
Maselan sa Moisture: Yes
Uri ng Produkto: Tantalum Capacitors
Ripple Current: 400 mA
Dami ng Pack ng Pabrika: 2500
Subcategory: Capacitors
Pangalang pangkalakal: J-CAP
Uri: Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Lapad: 1.6 mm
Timbang ng Unit: 27 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Mga Kodigo sa Pagsunod
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Czech Republic
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

AVX TCJ Series Capacitors with Conductive Polymer Electrodes - EXPANSION

AVX has expanded its line of TCJ Series Capacitors to include CV ranges of 0.47-470µF / 2.5-125V. The AVX TCJ Series Capacitors with Conductive Polymer Electrodes are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode, with low ESR and 3x reflow at 260ºC compatability. The AVX TCJ Series Capacitors with Conductive Polymer Electrode are RoHS compliant and are available in 16 case sizes.
Learn More
View Entire TCJ Series

New! Expanded capacitance and voltage values with lower ESR ratings have been added.

TCJ Capacitors with Conductive Polymer Electrode

KYOCERA AVX TCJ Capacitors are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode. KYOCERA AVX has expanded the TCJ series to include additional capacitance and voltage values and lower ESR ratings. With low ESR and 3x reflow at +260°C compatibility, the KYOCERA AVX TCJ series provides CV ranges of 0.47µF to 680µF / 2.5V to 125V. The TCJ series is RoHS compliant and available in a wide range of case sizes.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 2500   Mga Multiple: 2500
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 2500)
₱81.60 ₱204,000.00

Mga Katulad na Produkto