P Case Tantalum Capacitors - Polymer

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 16,989In Stock
Cut Tape
₱179.76
₱124.54
₱102.45
₱95.71
₱80.98
Reel
₱76.07
Min.: 1
Mult.: 1
: 3,000
4.7 uF 25 VDC SMD/SMT 20 % 0805 300 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 5,060In Stock
Cut Tape
₱44.79
₱21.41
₱17.73
₱16.38
Reel
₱14.91
Min.: 1
Mult.: 1
: 3,000
4.7 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms 34,639In Stock
213,000On Order
Cut Tape
₱93.87
₱49.45
₱45.46
₱38.77
₱36.69
Reel
₱33.87
Min.: 1
Mult.: 1
: 3,000
22 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 33,858In Stock
36,000On Order
Cut Tape
₱84.66
₱44.11
₱40.55
₱35.46
₱34.60
Reel
₱34.60
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms 4,680In Stock
Cut Tape
₱91.41
₱47.67
₱43.80
₱37.36
₱35.40
Reel
₱32.94
Min.: 1
Mult.: 1
: 3,000
22 uF 6 VDC SMD/SMT 20 % 0805 150 mOhms 13.2 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms 4,766In Stock
Cut Tape
₱84.66
₱44.11
₱40.55
₱34.48
₱32.58
Reel
₱30.18
Min.: 1
Mult.: 1
: 3,000
22 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 13.9 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 2,958In Stock
27,000On Order
Cut Tape
₱98.16
₱53.01
₱48.04
₱41.66
₱38.90
Reel
₱36.81
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm Black Resin 155In Stock
10,000Expected 23/04/2027
Cut Tape
₱182.21
₱124.54
₱101.23
₱94.48
Reel
₱66.26
Min.: 1
Mult.: 1
: 2,500
1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 416In Stock
15,000On Order
Cut Tape
₱47.24
₱31.72
₱21.66
₱17.67
₱16.38
Reel
₱14.85
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2,754In Stock
Cut Tape
₱47.24
₱22.70
₱20.55
₱16.93
Reel
₱14.36
Min.: 1
Mult.: 1
: 3,000
15 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR 1,917In Stock
3,000Expected 31/05/2027
Cut Tape
₱44.79
₱21.41
₱19.39
₱15.95
₱14.91
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
3.3 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 3.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% P Case 500 Max. ESR 2,496In Stock
Cut Tape
₱46.63
₱31.47
₱21.47
₱17.55
₱16.20
Reel
₱15.77
Min.: 1
Mult.: 1
: 3,000
3.3 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 2.1 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 60In Stock
99,000On Order
Cut Tape
₱46.01
₱30.98
₱21.10
₱17.24
₱15.95
Reel
₱14.48
Min.: 1
Mult.: 1
: 3,000
4.7 uF 10 VDC SMD/SMT 20 % 0805 500 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms 50In Stock
54,000On Order
Cut Tape
₱87.12
₱52.95
₱40.55
₱34.48
₱32.58
Reel
₱30.18
Min.: 1
Mult.: 1
: 3,000
10 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 10 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm
4,486On Order
Cut Tape
₱172.39
₱117.79
₱96.32
₱89.57
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,500
1 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 2.5 uA 1.5 mm - 55 C + 105 C 2012 P Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR
37,880On Order
Cut Tape
₱49.69
₱33.31
₱22.76
₱18.59
₱17.18
Reel
₱15.58
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR
33,500On Order
Cut Tape
₱46.63
₱31.47
₱21.47
₱17.55
₱16.20
Reel
₱14.72
Min.: 1
Mult.: 1
: 3,000
4.7 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1805 20% ESR=150mOhms
21,186On Order
Cut Tape
₱99.39
₱52.52
₱48.41
₱41.47
₱39.33
Reel
₱36.63
Min.: 1
Mult.: 1
: 3,000
22 uF 10 VDC SMD/SMT 20 % 0805 150 mOhms 22 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 10uF 0805 20% ESR=200mOhms
3,000Expected 31/12/2026
Cut Tape
₱88.96
₱54.79
₱43.99
₱38.22
₱35.46
Reel
₱33.13
Min.: 1
Mult.: 1
: 3,000
10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 200 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₱51.53
₱34.66
₱23.62
₱19.33
₱17.85
Reel
₱16.38
Min.: 1
Mult.: 1
: 3,000
10 uF 4 VDC SMD/SMT 20 % 0805 200 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% P Case 300 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₱49.08
₱33.01
₱22.52
₱18.41
₱16.99
Reel
₱16.50
Min.: 1
Mult.: 1
: 3,000
10 uF 4 VDC SMD/SMT 20 % 0805 300 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₱46.63
₱22.52
₱20.37
₱16.75
₱15.64
Reel
₱14.97
Min.: 1
Mult.: 1
: 3,000
10 uF 4 VDC SMD/SMT 20 % 0805 500 mOhms 4 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₱45.40
₱21.78
₱19.69
₱16.26
₱15.15
Reel
₱14.85
Min.: 1
Mult.: 1
: 3,000
15 uF 4 VDC SMD/SMT 20 % 0805 500 mOhms 6 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Cut Tape
₱50.31
₱26.07
₱22.58
₱18.59
₱17.30
Reel
₱14.85
Min.: 1
Mult.: 1
: 3,000
6.8 uF 6.3 VDC SMD/SMT 20 % 0805 500 mOhms 4.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC Non-Stocked Lead-Time 28 Weeks
Cut Tape
₱88.34
₱61.96
₱45.34
₱37.91
₱35.40
Reel
₱33.56
Min.: 1
Mult.: 1
: 3,000
10 uF 16 VDC SMD/SMT 20 % 0805 150 mOhms 80 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel