MouseReel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,406
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1,400In Stock
Cut Tape
₱175.46
₱125.15
₱107.98
₱94.48
Reel
₱77.91
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminum Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% 1,750In Stock
Cut Tape
₱138.65
₱97.55
₱83.44
₱73.01
Reel
₱53.62
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 450In Stock
3,000On Order
Cut Tape
₱192.64
₱139.88
₱120.86
₱106.75
₱93.87
Reel
₱82.21
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,300In Stock
1,000Expected 19/01/2028
Cut Tape
₱140.49
₱98.77
₱84.66
₱74.23
Reel
₱59.69
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 1,587In Stock
Cut Tape
₱209.20
₱140.49
₱109.82
₱100.61
Reel
₱80.98
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3,950In Stock
Cut Tape
₱123.93
₱85.28
₱73.01
₱63.80
Reel
₱52.02
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2,520In Stock
Cut Tape
₱109.20
₱75.46
₱64.42
₱56.07
Reel
₱43.44
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminum Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 3,961In Stock
Cut Tape
₱77.30
₱52.45
₱38.16
₱34.60
Reel
₱34.60
₱33.62
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923In Stock
Cut Tape
₱298.16
₱240.49
₱199.39
₱169.33
Reel
₱142.33
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,417In Stock
Cut Tape
₱69.33
₱43.07
₱28.53
Reel
₱26.38
₱24.91
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3,980In Stock
Cut Tape
₱90.80
₱50.18
₱38.41
Reel
₱35.64
₱34.29
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 82,766In Stock
Cut Tape
₱44.79
₱22.52
₱20.06
₱16.01
Reel
₱14.66
₱13.07
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4,338In Stock
Cut Tape
₱531.29
₱398.16
₱345.40
₱328.84
Reel
₱300.62
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 5,990In Stock
Cut Tape
₱238.04
₱156.44
₱139.88
₱119.02
Reel
₱104.30
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3003 Hrs ESR=15mOhms 1,880In Stock
Cut Tape
₱161.96
₱115.34
₱99.39
₱87.12
Reel
₱69.33
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3,630In Stock
Cut Tape
₱153.99
₱109.20
₱88.96
₱73.62
Reel
₱73.62
₱65.64
Min.: 1
Mult.: 1
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 2,578In Stock
Cut Tape
₱704.91
₱530.68
₱469.94
₱422.09
Reel
₱392.64
₱368.10
Min.: 1
Mult.: 1
: 400
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.1 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 15,867In Stock
Cut Tape
₱180.37
₱153.99
₱133.13
₱119.63
Reel
₱100.61
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7,625In Stock
Cut Tape
₱1,042.34
₱815.34
₱724.54
Reel
₱623.32
Min.: 1
Mult.: 1
: 100
SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 16,989In Stock
Cut Tape
₱179.76
₱124.54
₱102.45
₱95.71
₱80.98
Reel
₱76.07
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 105 C 300 mOhms 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
6,379In Stock
Cut Tape
₱538.04
₱403.68
₱350.31
₱333.74
Reel
₱304.91
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12,876In Stock
6,000Expected 30/11/2026
Cut Tape
₱252.15
₱179.14
₱150.31
₱141.11
₱121.47
Reel
₱111.66
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminum Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10,605In Stock
Cut Tape
₱219.02
₱157.67
₱130.68
₱120.25
Reel
₱82.82
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 6.3 mm (0.248 in) 6.3 mm (0.248 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,042In Stock
Cut Tape
₱247.85
₱176.07
₱147.24
₱138.65
₱123.31
Reel
₱118.41
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 4,986In Stock
Cut Tape
₱122.70
₱84.66
₱67.49
₱54.79
Reel
₱54.79
₱48.90
Min.: 1
Mult.: 1
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel