MouseReel Trimmer / Variable Capacitors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer / Variable Capacitors 4.5-20pF 350V 2,129In Stock
2,000Expected 16/02/2027
Cut Tape
₱312.27
₱223.93
₱188.34
₱177.92
Reel
₱152.76
Min.: 1
Mult.: 1
: 1,000
4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 5.5-30pF 350V 1,437In Stock
Cut Tape
₱299.39
₱214.11
₱179.76
₱169.33
Reel
₱145.40
Min.: 1
Mult.: 1
: 1,000
5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8.0-40pF 350V 5,228In Stock
Cut Tape
₱304.30
₱217.79
₱182.82
₱172.39
Reel
₱139.88
Min.: 1
Mult.: 1
: 1,000
8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8 -40.0pF 110V 293In Stock
2,000Expected 16/02/2027
Cut Tape
₱221.47
₱159.51
₱132.52
₱123.31
Reel
₱101.23
Min.: 1
Mult.: 1
: 1,000
8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8.0 - 50PF 125V 370In Stock
26,000On Order
Cut Tape
₱342.33
₱243.56
₱207.98
₱188.96
Reel
₱170.55
Min.: 1
Mult.: 1
: 1,000
100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer / Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.6-2.35pF, SPI Interface
34,921On Order
Cut Tape
₱115.95
₱94.48
₱82.21
₱76.07
Reel
₱70.55
Min.: 1
Mult.: 1
: 3,000
0.6 pF to 2.35 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 2.0 - 10pF 100volts
26,988On Order
Cut Tape
₱226.38
₱161.35
₱136.81
₱124.54
Reel
₱104.91
Min.: 1
Mult.: 1
: 1,000
2 pF to 10 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 2.0-6.0pF 350V
3,000On Order
Cut Tape
₱244.79
₱174.23
₱145.40
₱136.81
Reel
₱117.18
Min.: 1
Mult.: 1
: 1,000
2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel