5750

Knowles Johanson Manufacturing
843-5750
5750

Mfr.:

Description:
Trimmer / Variable Capacitors AIR CAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer / Variable Capacitors
RoHS:  
REACH - SVHC:
0.8 pF to 10 pF
Lug
Air Trimmer Capacitor
- 65 C
+ 125 C
Air Capacitors
Bulk
Brand: Knowles Johanson Manufacturing
Product: Trimmer Capacitors - Air Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 7500
Factory Pack Quantity: 20
Subcategory: Capacitors
Test Frequency: 100 MHz
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Capacitors

Johanson Manufacturing / Knowles Air Capacitors feature long rotational life and >106MΩ insulation resistance. These capacitors also feature a one-piece self-locking constant drive mechanism. The mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas. These substantial contact areas ensure uniform torque, high Q, and low dynamic tuning noise. The air capacitors operate at -65°C to 125°C temperature range and are RoHS-compliant. These capacitors are used in filter tuning, crystal trimming, RF amplifiers, impedance matching, interstage coupling, and oscillators.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,323.94 ₱3,323.94
₱2,660.75 ₱26,607.50
₱2,536.82 ₱152,209.20
₱2,459.52 ₱245,952.00
500 Quote