ABRACON Ferrite Beads

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads 120 OHM 6,757In Stock
Cut Tape
₱6.14
₱2.82
₱2.45
₱1.96
Reel
₱0.92
Min.: 1
Mult.: 1
: 15,000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.150 A 400.00 mOhm 2,221In Stock
Cut Tape
₱7.36
₱3.37
₱2.94
₱2.33
Reel
₱1.04
Min.: 1
Mult.: 1
: 10,000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 70 Ohms @ 100MHz 1.300 A 100.00 mOhm 3,840In Stock
Cut Tape
₱7.36
₱1.84
₱1.60
₱1.35
Reel
₱0.552
Min.: 1
Mult.: 1
: 10,000
ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.3 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0~15 Ohms @ 100MHz 2.000 A 50.00 mOhm 11,990In Stock
4,000Expected 17/11/2026
Cut Tape
₱6.75
₱3.07
₱2.70
₱2.15
Reel
₱1.23
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN 7,852In Stock
Cut Tape
₱9.20
₱6.44
₱5.58
₱4.48
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 ohm 0.6A 250mOhm 11,663In Stock
Cut Tape
₱9.20
₱6.44
₱5.58
₱4.48
Reel
₱2.58
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 0.600 A 300.00 mOhm 9,788In Stock
Cut Tape
₱6.75
₱3.07
₱2.70
₱2.15
Reel
₱1.23
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 2200 OHM 25% 2,175In Stock
Cut Tape
₱9.82
₱4.48
₱3.87
₱3.13
Reel
₱1.53
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 3.000 A 50.00 mOhm 7,732In Stock
Cut Tape
₱15.34
₱10.43
₱9.02
₱7.18
Reel
₱4.17
Min.: 1
Mult.: 1
: 4,000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms @ 100MHz 0.500 A 100.00 mOhm 8,696In Stock
Cut Tape
₱7.36
₱3.37
₱2.94
₱2.33
Reel
₱1.23
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5,242In Stock
Cut Tape
₱14.72
₱6.69
₱5.83
₱4.66
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 5 Ohms @ 100MHz 0.500 A 50.00 mOhm 27,428In Stock
Cut Tape
₱7.36
₱3.37
₱2.94
₱2.33
Reel
₱1.10
Min.: 1
Mult.: 1
: 10,000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 0.200 A 350.00 mOhm 108In Stock
Cut Tape
₱7.36
₱3.37
₱2.94
₱2.33
Reel
₱1.04
Min.: 1
Mult.: 1
: 10,000
ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms @ 100MHz 0.500 A 300.00 mOhm 3,046In Stock
Cut Tape
₱9.82
₱4.48
₱3.87
₱3.13
Reel
₱1.53
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500ohm 0.35A 500mOhm 12,245In Stock
Cut Tape
₱14.72
₱6.69
₱5.83
₱4.66
Reel
₱2.45
Min.: 1
Mult.: 1
: 4,000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1.5 kOhms 350 mA 25 % 500 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-601-T
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 1.000 A 150.00 mOhm 33,951In Stock
Cut Tape
₱6.75
₱4.97
₱3.93
₱3.50
Reel
₱1.78
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-221-T
ABRACON Ferrite Beads Bead 220&! 2A 100m&! 7,896In Stock
Cut Tape
₱10.43
₱4.72
₱4.11
₱3.31
Reel
₱1.78
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 110 OHM AXIAL 175,799In Stock
1,000On Order
₱35.58
₱24.79
₱21.41
₱19.08
Min.: 1
Mult.: 1
Ferrite Beads Axial 110 Ohms 5 A - 40 C + 85 C 4.7 mm 3.5 mm Bulk
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9,479In Stock
Cut Tape
₱16.56
₱11.60
₱9.02
₱8.04
Reel
₱3.87
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1500? 0.4A 600m? 4,520In Stock
Cut Tape
₱16.56
₱11.60
₱9.02
₱8.04
Reel
₱3.87
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 400 mA 25 % 600 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 250? 1.2A 150m? 9,168In Stock
Cut Tape
₱16.56
₱11.60
₱9.02
₱8.04
Reel
₱3.87
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 250 Ohms 1.2 A 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 2600? 0.35A 800m? 9,340In Stock
Cut Tape
₱16.56
₱11.60
₱9.02
₱8.04
Reel
₱3.87
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 2.6 kOhms 350 mA 25 % 800 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 3500? 0.27A 1350m? 9,586In Stock
Cut Tape
₱16.56
₱11.60
₱9.02
₱8.04
Reel
₱3.87
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 3.5 kOhms 270 mA 25 % 1.35 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 4600? 0.27A 1650m? 6,448In Stock
Cut Tape
₱16.56
₱11.60
₱9.02
₱8.04
Reel
₱3.87
Min.: 1
Mult.: 1
: 10,000
AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 4.6 kOhms 270 mA 25 % 1.65 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000 Ohms @ 100MHz 0.200 A 1000.00 mOhm 180,859In Stock
Cut Tape
₱7.36
₱3.50
₱2.94
₱2.52
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel