Pulse Electronics Mga Ferrite Bead

Mga Resulta: 476
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 58,446May Stock
Cut Tape
₱11.66
₱8.04
₱6.26
₱5.58
Reel
₱2.52
Min.: 1
Mult.: 1
: 3,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C 7,900May Stock
Cut Tape
₱43.56
₱30.00
₱26.14
₱23.31
Reel
₱14.29
Min.: 1
Mult.: 1
: 1,000
BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 80 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 116,034May Stock
Cut Tape
₱6.14
₱2.09
₱1.78
₱1.60
Reel
₱0.92
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 100R 5000mA 69,892May Stock
Cut Tape
₱7.36
₱5.40
₱4.60
₱4.05
Reel
₱2.45
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25,196May Stock
Cut Tape
₱14.72
₱10.31
₱7.98
₱7.18
Reel
₱4.11
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA 125,736May Stock
Cut Tape
₱6.14
₱2.52
₱2.21
₱1.96
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.015Ohms 6000mA 42,396May Stock
Cut Tape
₱8.59
₱6.14
₱5.89
₱4.72
Reel
₱2.33
Min.: 1
Mult.: 1
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.18Ohms 1100mA 147,648May Stock
Cut Tape
₱6.14
₱1.96
₱1.66
₱1.47
Reel
₱0.675
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 120R 2500mA 130,303May Stock
Cut Tape
₱6.14
₱2.33
₱1.96
₱1.72
Reel
₱1.04
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 26Ohms RDC=0.007Ohms 6000mA 73,964May Stock
Cut Tape
₱6.75
₱4.72
₱3.68
₱3.31
Reel
₱1.35
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA 139,819May Stock
Cut Tape
₱6.14
₱2.82
₱2.27
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA AEC-Q200 75,978May Stock
Cut Tape
₱6.14
₱3.68
₱2.94
₱2.64
Reel
₱1.29
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 220Ohms SMT FERRITE CHIP BEAD 112,760May Stock
Cut Tape
₱6.14
₱4.11
₱3.19
₱2.88
Reel
₱1.35
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.5Ohms 300mA 112,201May Stock
Cut Tape
₱6.14
₱2.82
₱2.27
₱2.02
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 95,402May Stock
Cut Tape
₱6.14
₱3.19
₱2.52
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 730May Stock
76,000Inaasahan 5/10/2027
Cut Tape
₱8.59
₱3.80
₱3.25
₱2.64
Reel
₱1.35
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 2,000May Stock
Cut Tape
₱10.43
₱4.72
₱4.11
₱3.31
Reel
₱1.66
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3,527May Stock
Cut Tape
₱14.11
₱9.88
₱8.53
₱6.81
Reel
₱4.29
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 15,815May Stock
Cut Tape
₱8.59
₱3.93
₱3.37
₱2.76
Reel
₱1.41
Min.: 1
Mult.: 1
: 4,000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C 19,990May Stock
Cut Tape
₱6.14
₱2.88
₱2.52
₱2.02
Reel
₱0.982
Min.: 1
Mult.: 1
: 10,000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 7,922May Stock
Cut Tape
₱14.72
₱6.75
₱5.83
₱4.72
Reel
₱2.39
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 39,350May Stock
Cut Tape
₱7.36
₱3.50
₱3.07
₱2.52
Reel
₱0.859
Min.: 1
Mult.: 1
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 63,410May Stock
Cut Tape
₱6.75
₱3.19
₱2.76
₱2.21
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 45,000May Stock
Cut Tape
₱8.59
₱3.93
₱3.37
₱2.76
Reel
₱1.47
Min.: 1
Mult.: 1
: 15,000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C 7,665May Stock
Cut Tape
₱11.66
₱7.85
₱6.81
₱5.46
Reel
₱2.94
Min.: 1
Mult.: 1
: 4,000
ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel