Pulse Electronics Mga Ferrite Bead

Mga Resulta: 476
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.92
Min.: 56,000
Mult.: 4,000
: 4,000
BBNQ Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.736
Min.: 72,000
Mult.: 4,000
: 4,000
BBNQ Ferrite Beads SMD/SMT 0603 (1608 metric) 75 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=65 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱1.23
Min.: 90,000
Mult.: 15,000
: 15,000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱1.23
Min.: 90,000
Mult.: 15,000
: 15,000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.736
Min.: 70,000
Mult.: 10,000
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.4 A 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.736
Min.: 70,000
Mult.: 10,000
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 900 mA 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=25 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.859
Min.: 70,000
Mult.: 10,000
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 25 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=32 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.859
Min.: 70,000
Mult.: 10,000
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 32 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.859
Min.: 70,000
Mult.: 10,000
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 40 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.736
Min.: 80,000
Mult.: 10,000
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 50 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=68 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.859
Min.: 70,000
Mult.: 10,000
: 10,000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 68 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=19 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.736
Min.: 76,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 19 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.982
Min.: 56,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 200 Ohms 2 A 25 % 95 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=240 Ohms Shielded SMD/SMT DCR=120 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.92
Min.: 60,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 240 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=25 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.92
Min.: 60,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 25 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=26 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.92
Min.: 60,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=47 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.798
Min.: 68,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.798
Min.: 68,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=68 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.92
Min.: 60,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 68 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.92
Min.: 60,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=75 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.92
Min.: 60,000
Mult.: 4,000
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 75 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱11.04
₱7.79
₱6.26
₱5.28
Reel
₱2.88
Min.: 1
Mult.: 1
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 10 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=11 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.19
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 11 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.13
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 150 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱4.54
Min.: 24,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 800 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel