Pulse Electronics Mga Ferrite Bead

Mga Resulta: 476
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Pulse Electronics Ferrite Beads 2 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.19
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 200 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=32 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.19
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 32 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱2.88
Min.: 39,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 33 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.13
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 330 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=390 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.19
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=400 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.13
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.13
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱3.19
Min.: 36,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱2.70
Min.: 39,000
Mult.: 3,000
: 3,000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱14.97
Min.: 7,000
Mult.: 1,000
: 1,000
BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱31.90
₱22.02
₱19.08
₱15.21
Reel
₱12.02
Min.: 1
Mult.: 1
: 1,000
BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 70 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 250 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱8.59
₱3.93
₱3.37
₱2.76
Reel
₱1.23
Min.: 1
Mult.: 1
: 15,000
BBSJ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱1.60
Min.: 75,000
Mult.: 15,000
: 15,000
BBSJ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 220 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱1.23
Min.: 90,000
Mult.: 15,000
: 15,000
BBSJ Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 100 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=1.15 Ohms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Cut Tape
₱1.84
Min.: 60,000
Mult.: 10,000
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1.15 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.736
Min.: 70,000
Mult.: 10,000
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.736
Min.: 70,000
Mult.: 10,000
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 480 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.675
Min.: 80,000
Mult.: 10,000
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.859
Min.: 70,000
Mult.: 10,000
: 10,000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱1.23
Min.: 84,000
Mult.: 4,000
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱1.47
Min.: 72,000
Mult.: 4,000
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.7 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱0.798
Min.: 68,000
Mult.: 4,000
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱8.59
₱3.80
₱3.25
₱2.64
Reel
₱1.23
Min.: 1
Mult.: 1
: 15,000
BBSY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱9.82
₱4.36
₱3.74
₱3.07
Reel
₱1.41
Min.: 1
Mult.: 1
: 15,000
BBSY Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱1.23
Min.: 90,000
Mult.: 15,000
: 15,000
BBSY Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel