Pulse Electronics Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads For General Signal Line Under 1GHz 7,880In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.982
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.4Ohms 300mA 19,961In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.1Ohms 400mA 590In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.15Ohms 400mA 16,233In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.5Ohms 200mA 10,840In Stock
Cut Tape
₱6.75
₱4.66
₱3.68
₱3.31
Reel
₱1.66
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.30Ohms 300mA 2,710In Stock
Cut Tape
₱6.14
₱3.93
₱3.25
₱2.76
Reel
₱1.35
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.45Ohms 300mA 955In Stock
24,000Expected 23/02/2027
Cut Tape
₱6.14
₱3.25
₱2.58
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 120R 600mA 14,408In Stock
456,000On Order
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱1.10
Min.: 1
Mult.: 1
: 4,000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.18Ohms 550mA 15,367In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.30Ohms 400mA 470In Stock
104,000Expected 08/01/2027
Cut Tape
₱6.75
₱3.01
₱2.39
₱2.15
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms 3A 40mOhms 0603 32,088In Stock
Cut Tape
₱6.14
₱3.19
₱2.52
₱2.27
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 76,605In Stock
92,000Expected 22/01/2027
Cut Tape
₱6.14
₱3.56
₱2.82
₱2.52
Reel
₱1.29
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 31,845In Stock
Cut Tape
₱6.14
₱2.94
₱2.33
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
BBNQ Chip Inductors SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 3 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.4Ohms 350mA 17,658In Stock
Cut Tape
₱6.14
₱2.45
₱1.96
₱1.78
Reel
₱0.798
Min.: 1
Mult.: 1
: 10,000
BBNQ Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 58,315In Stock
Cut Tape
₱6.14
₱2.27
₱1.96
₱1.72
Reel
₱0.92
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.075Ohms 1500mA 2,296In Stock
Cut Tape
₱6.14
₱2.33
₱2.15
₱1.78
Reel
₱0.675
Min.: 1
Mult.: 1
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 600R 700mA 101,112In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.90
Reel
₱0.982
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.09Ohms 1200mA 19,823In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.90
Reel
₱0.798
Min.: 1
Mult.: 1
: 10,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.02Ohms 4000mA 7,514In Stock
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.05Ohms 2500mA 18,066In Stock
Cut Tape
₱6.14
₱2.45
₱2.09
₱1.84
Reel
₱1.04
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA 42,004In Stock
Cut Tape
₱6.14
₱3.44
₱2.70
₱2.39
Reel
₱1.23
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 150R 2000mA 1,641In Stock
Cut Tape
₱6.14
₱2.82
₱2.27
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 85 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 180Ohms RDC=0.09Ohms 2000mA 90,141In Stock
Cut Tape
₱6.14
₱2.82
₱2.27
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA 56,706In Stock
Cut Tape
₱6.14
₱2.82
₱2.27
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA 10,252In Stock
112,000Expected 29/04/2027
Cut Tape
₱6.14
₱2.64
₱2.09
₱1.84
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel