Pulse Electronics Mga Ferrite Bead

Mga Resulta: 477
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 961May Stock
Min.: 1
Mult.: 1
: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 4,710May Stock
24,000Inaasahan 10/23/2026
Min.: 1
Mult.: 1
: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 4,401May Stock
Min.: 1
Mult.: 1
: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 9,590May Stock
Min.: 1
Mult.: 1
: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3,890May Stock
Min.: 1
Mult.: 1
: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 7,915May Stock
Min.: 1
Mult.: 1
: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C 7,256May Stock
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5k Ohms 200mA 0805 700mOhms 1 Signal Line 30,910May Stock
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 2,695May Stock
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C 688May Stock
40,000Inaasahan 10/27/2026
Min.: 1
Mult.: 1
: 10,000

BBFY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=270 Ohms Shielded SMD/SMT DCR=280 mOhms - 55 C to + 125 C 19,700May Stock
Min.: 1
Mult.: 1
: 10,000

BBFY Ferrite Beads SMD/SMT 0402 (1005 metric) 270 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 17,442May Stock
Min.: 1
Mult.: 1
: 4,000

BBGK Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 26,927May Stock
Min.: 1
Mult.: 1
: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line 71May Stock
52,000Inaasahan 10/2/2026
Min.: 1
Mult.: 1
: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 400 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 38,538May Stock
Min.: 1
Mult.: 1
: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C 64,714May Stock
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 19,874May Stock
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 18,409May Stock
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=38 mOhms - 55 C to + 125 C 11,920May Stock
40,000Inaasahan 11/13/2026
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C 16,195May Stock
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=7 mOhms - 55 C to + 125 C 28,422May Stock
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr 7,148May Stock
Min.: 1
Mult.: 1
: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 3,281May Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2,370May Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 3,895May Stock
24,000Inaasahan 10/16/2026
Min.: 1
Mult.: 1
: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel