Pulse Electronics Mga Ferrite Bead

Mga Resulta: 476
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
Pulse Electronics Ferrite Beads 100505 120R 550mA
139,720Inaasahan 11/10/2026
Cut Tape
₱6.75
₱2.33
₱1.90
₱1.66
Reel
₱0.675
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Multilayer Ferrite Chip Bead, 120Ohms, 25%, 100MHz
150,000Inaasahan 11/20/2026
Cut Tape
₱6.75
₱2.94
₱2.52
₱2.09
Reel
₱0.92
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C
43,700Inaasahan 3/11/2027
Cut Tape
₱14.72
₱6.75
₱5.83
₱4.72
Reel
₱2.27
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=20 mOhms - 40 C to + 125 C
24,000Inaasahan 11/13/2026
Cut Tape
₱14.11
₱10.06
₱7.85
₱6.99
Reel
₱3.80
Min.: 1
Mult.: 1
: 3,000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 4 A 25 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz
23,970Inaasahan 1/29/2027
Cut Tape
₱14.72
₱10.55
₱8.22
₱7.36
Reel
₱4.29
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz
15,000Inaasahan 12/15/2026
Cut Tape
₱25.77
₱17.91
₱13.87
₱12.33
Reel
₱6.99
Min.: 1
Mult.: 1
: 3,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C
72,000Inaasahan 1/25/2027
Cut Tape
₱6.75
₱4.66
₱3.68
₱3.31
Reel
₱1.66
Min.: 1
Mult.: 1
: 4,000
BBBK RF Inductors SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C
39,000Inaasahan 11/16/2026
Cut Tape
₱11.04
₱7.98
₱6.26
₱5.58
Reel
₱2.94
Min.: 1
Mult.: 1
: 10,000
BBFY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C
100,000Inaasahan 1/5/2027
Cut Tape
₱6.75
₱3.50
₱2.88
₱2.45
Reel
₱1.10
Min.: 1
Mult.: 1
Max.: 40,000
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C
70,000Inaasahan 12/1/2026
Cut Tape
₱7.36
₱4.97
₱3.93
₱3.50
Reel
₱1.60
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.12Ohms 1500mA
7,969Inaasahan 2/5/2027
Cut Tape
₱6.14
₱2.82
₱2.27
₱2.02
Reel
₱1.04
Min.: 1
Mult.: 1
: 4,000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C
29,984Inaasahan 12/25/2026
Cut Tape
₱10.43
₱4.72
₱4.05
₱3.31
Reel
₱1.47
Min.: 1
Mult.: 1
: 15,000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C
9,994Inaasahan 12/22/2026
Cut Tape
₱6.14
₱3.50
₱2.76
₱2.45
Reel
₱1.10
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=32 mOhms - 55 C to + 125 C
60,000Inaasahan 12/25/2026
Cut Tape
₱6.75
₱2.94
₱2.58
₱2.09
Reel
₱0.92
Min.: 1
Mult.: 1
: 10,000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 60Ohms SMT FERRITE CHIP BEAD 8,000Available ang Stock
Reel
₱1.35
₱1.17
Min.: 4,000
Mult.: 4,000
Max.: 72,000
: 4,000
PFB Ferrite Chip Beads SMD/SMT 60 Ohms 3 A 25 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱14.11
₱9.88
₱8.53
₱6.81
Reel
₱4.54
Min.: 1
Mult.: 1
: 4,000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Cut Tape
₱1.35
Min.: 68,000
Mult.: 4,000
: 4,000
ABBK Chip Beads SMD/SMT 1 kOhms 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Cut Tape
₱0.92
Min.: 100,000
Mult.: 10,000
: 10,000
ABSY Chip Beads SMD/SMT 100 Ohms 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.2 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Cut Tape
₱1.23
Min.: 84,000
Mult.: 4,000
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Cut Tape
₱14.72
₱10.00
₱8.65
₱6.93
Reel
₱4.60
Min.: 1
Mult.: 1
: 3,000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱5.34
Min.: 18,000
Mult.: 2,000
: 2,000
BWCC Reel
Pulse Electronics Ferrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱5.34
Min.: 18,000
Mult.: 2,000
: 2,000
BWCC Reel
Pulse Electronics Ferrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱5.34
Min.: 18,000
Mult.: 2,000
: 2,000
BWCC Reel
Pulse Electronics Ferrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱5.34
Min.: 18,000
Mult.: 2,000
: 2,000
BWCC Reel
Pulse Electronics Ferrite Beads Chilisin RF inductor For USB 2.0,IEEE1394,LVDS HDMI1.4 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱5.34
Min.: 18,000
Mult.: 2,000
: 2,000
BWCC Reel