Vishay / Dale Mga Ferrite Bead

Mga Resulta: 102
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 55,757May Stock
Cut Tape
₱28.83
₱20.80
₱17.30
₱15.83
Reel
₱9.08
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25%
201,579May Stock
Cut Tape
₱7.98
₱5.64
₱4.42
₱3.99
Reel
₱1.96
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 80 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 11,734May Stock
Cut Tape
₱29.45
₱20.80
₱18.04
₱16.07
Reel
₱7.73
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25%
12,163May Stock
20,000Inaasahan 10/29/2026
Cut Tape
₱11.04
₱5.03
₱4.36
₱3.50
Reel
₱1.78
Min.: 1
Mult.: 1
: 4,000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25%
6,928May Stock
20,000Inaasahan 11/5/2026
Cut Tape
₱9.20
₱4.17
₱3.62
₱2.94
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25% 2,755May Stock
12,000Inaasahan 12/18/2026
Cut Tape
₱30.06
₱20.80
₱18.10
₱16.14
Reel
₱9.63
Min.: 1
Mult.: 1
: 3,000
ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 10,590May Stock
Cut Tape
₱12.27
₱8.40
₱7.24
₱5.83
Reel
₱4.91
Min.: 1
Mult.: 1
: 3,000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
4,519May Stock
Cut Tape
₱12.27
₱5.58
₱4.85
₱3.93
Reel
₱1.78
Min.: 1
Mult.: 1
: 10,000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25%
26,230May Stock
Cut Tape
₱7.36
₱3.37
₱2.94
₱2.33
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77May Stock
Cut Tape
₱31.29
₱21.66
₱18.77
₱14.97
Reel
₱10.49
Min.: 1
Mult.: 1
: 1,000
ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
557May Stock
10,000Inaasahan 4/5/2027
Cut Tape
₱12.27
₱5.58
₱4.85
₱3.93
Reel
₱1.90
Min.: 1
Mult.: 1
: 10,000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 7ohms 25%
16,904May Stock
Cut Tape
₱9.20
₱4.17
₱3.62
₱2.94
Reel
₱1.47
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 2,897May Stock
Cut Tape
₱22.70
₱15.95
₱13.87
₱11.04
Reel
₱6.44
Min.: 1
Mult.: 1
: 2,000
ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 180uh 25% 10,509May Stock
Cut Tape
₱7.36
₱3.37
₱2.94
₱2.33
Reel
₱1.17
Min.: 1
Mult.: 1
: 4,000
ILBB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25%
14,666May Stock
Cut Tape
₱10.43
₱2.58
₱2.27
₱1.84
Reel
₱0.92
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
10,576May Stock
Cut Tape
₱9.20
₱4.17
₱3.62
₱2.94
Reel
₱1.66
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25%
4,205May Stock
Cut Tape
₱11.66
₱7.85
₱6.69
₱5.58
Reel
₱2.88
Min.: 1
Mult.: 1
: 3,000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
689May Stock
1,000Inaasahan 4/12/2027
Cut Tape
₱31.29
₱21.66
₱18.77
₱14.97
Reel
₱8.96
Min.: 1
Mult.: 1
: 1,000
ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
5,868May Stock
Cut Tape
₱12.27
₱5.58
₱4.85
₱3.93
Reel
₱1.78
Min.: 1
Mult.: 1
: 10,000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 17,482May Stock
Cut Tape
₱29.45
₱20.55
₱17.79
₱15.83
Reel
₱9.08
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25%
38,696May Stock
Cut Tape
₱11.66
₱7.85
₱6.32
₱5.40
Reel
₱2.76
Min.: 1
Mult.: 1
: 3,000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25%
63,677May Stock
Cut Tape
₱16.56
₱11.66
₱9.08
₱8.10
Reel
₱4.60
Min.: 1
Mult.: 1
: 2,000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 250ohms 25% 70,696May Stock
64,000Inaasahan 4/23/2027
Cut Tape
₱8.59
₱5.28
₱4.60
₱3.74
Reel
₱1.90
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 250 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 83,546May Stock
164,000Inaasahan 7/23/2027
Cut Tape
₱6.75
₱4.97
₱3.93
₱3.50
Reel
₱1.72
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 26,607May Stock
135,000Inoorder
Cut Tape
₱13.50
₱9.94
₱8.10
₱6.69
Reel
₱3.56
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel